SuperFlex Right-Angle and Straight Ø.047" Cable Assemblies
Amphenol SV's SuperFlex RF cable assemblies for applications with space constraints
Amphenol SV Microwave has expanded its offering of fixed-length RF cable assemblies using its extremely pliable SuperFlex Ø.047" cable. This expansion reflects the evolution of the SuperFlex product line to include right-angle and straight SMP and SMPM connectors for unmatched routing in tight spaces. This super flexible coaxial cable is capable of extreme bends, which allow it to fit in tight spaces and route for any application. Cable assembly configurations include threaded and push-on configurations in SMP, SMPM, 2.92 mm, and 2.4 mm series at 3” and 6” lengths. Avoid issues caused by space constraints with these SuperFlex cable assemblies.
- Fixed-length cable assemblies using SMA and SMPM series
- Extreme bends allow cables to fit in the smallest of spaces
- Inside bend radius of 0.0625"
- Low solder wicking for high flexibility behind the cable ferrule
- High flex-life ensures excellent performance after repeated usage
- Helically wrapped outer conductor ensures excellent RF shielding
- Low flex resistance transfers less force to blind mate interfaces and solder joints
- Aerospace
- Broadband
- Embedded systems
- Telecommunications
- Military
- Test and instrumentation
SuperFlex Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7032-7845 | COAX CBL SMPM TO SMPM 6" | 0 - Immediate | $3,656.87 | Vis detaljer |
![]() | ![]() | 7032-7846 | COAX CBL SMPM TO SMPM 12" | 0 - Immediate | $3,768.95 | Vis detaljer |
![]() | ![]() | 7032-7821 | COAX CBL SMA TO SMPM 6" | 5 - Immediate | $3,543.82 | Vis detaljer |
![]() | ![]() | 7032-7777 | COAX CBL SMA TO SMPM 12" | 1 - Immediate | $3,927.60 | Vis detaljer |
![]() | ![]() | 7029-3437 | COAX CABLE SMA TO SMA 6" | 9 - Immediate | $3,325.53 | Vis detaljer |
![]() | ![]() | 7029-3436 | COAX CBL SMA TO SMA 12" | 15 - Immediate | $3,444.25 | Vis detaljer |
![]() | ![]() | 7012-2004 | COAX CABLE SMP TO SMP 3" | 1 - Immediate | $3,770.87 | Vis detaljer |
![]() | ![]() | 7012-2005 | COAX CABLE SMP TO SMP 4" | 6 - Immediate | $3,809.16 | Vis detaljer |
![]() | ![]() | 7012-2006 | COAX CABLE SMA TO SMP 3" | 12 - Immediate | $3,695.93 | Vis detaljer |
![]() | ![]() | 7012-2007 | COAX CABLE SMA TO SMP 4" | 20 - Immediate | $3,774.53 | Vis detaljer |
![]() | ![]() | 7015-1107 | COAX CBL 2.92MM TO 2.92MM 3" | 2 - Immediate | $3,705.16 | Vis detaljer |
![]() | ![]() | 7015-1108 | COAX CBL 2.92MM TO 2.92MM 4" | 2 - Immediate | $3,774.91 | Vis detaljer |
![]() | ![]() | 7029-3820 | COAX CABLE SMA TO SMA 3" | 24 - Immediate | $3,318.69 | Vis detaljer |
![]() | ![]() | 7032-9433 | COAX CBL SMPM TO SMPM 3" | 2 - Immediate | $4,069.79 | Vis detaljer |
![]() | ![]() | 7032-9434 | COAX CBL SMPM TO SMPM 4" | 2 - Immediate | $4,107.89 | Vis detaljer |
![]() | ![]() | 7032-9435 | COAX CBL 2.92MM TO SMPM 3" | 3 - Immediate | $3,920.67 | Vis detaljer |
![]() | ![]() | 7032-9436 | COAX CBL 2.92MM TO SMPM 4" | 10 - Immediate | $3,983.78 | Vis detaljer |
![]() | ![]() | 7032-9437 | COAX CBL SMA TO SMPM 3" | 17 - Immediate | $3,620.69 | Vis detaljer |