Millimeter Wave Connectors, Cable Assemblies, and Adapters

Amphenol SV Microwave features their millimeter wave coaxial connectors

Image of Amphenol SV Microwave Millimeter Wave Connectors, Cable Assemblies, and AdaptersAmphenol SV Microwave's high-frequency millimeter wave product line has the precision quality and performance needed for the millimeter wave spectrum through 67 GHz. Products include 2.92 mm, 2.4 mm, and 1.85 mm and are available as connectors, terminations, attenuators, cable assemblies, and customized solutions.

Features and Benefits
  • High-frequency bands (DC to 67 GHz)
  • 2.92 mm cross-mateable to other industry standards (SMA)
  • 2.4 mm and 1.85 mm are intermateable
  • Available as connectors, terminations, attenuators, cable assemblies, and customized solutions
Applications
  • High-frequency transmission in the high-speed digital
  • Test and measurement
  • Instrumentation

Connectors

BildeManufacturer Part NumberKontakttermineringSkjermtermineringKabelgruppeTilgjengelig antall PrisVis detaljer
1521-60051-TD1521-60051-TDLoddetinnLoddetinn-15 - Immediate$1,365.97Vis detaljer
SF1552-6002SF1552-6002KompresjonSkrue-469 - Immediate$424.73Vis detaljer
SF1521-60070SF1521-60070KompresjonSkrue-3192 - Immediate$331.27Vis detaljer

Cable Assemblies

BildeManufacturer Part Number1. kontaktfestetypeTilgjengelig antall PrisVis detaljer
7032-67607032-6760Fritthengende (i linje)30 - Immediate$2,157.80Vis detaljer
7032-71527032-7152Fritthengende (i linje)15 - Immediate$2,253.97Vis detaljer
7015-06157015-0615Fritthengende (i linje)6 - Immediate$2,906.41Vis detaljer

Adapters

BildeManufacturer Part NumberKonverter til (adapterende)ImpedansTilgjengelig antall PrisVis detaljer
SF1590-6000SF1590-60002,92mm (OS-2,9) plugg, hunnkontakt50Ohm103 - Immediate$1,173.06Vis detaljer
1115-60831115-6083SMP-plugg, Hunnkontakt50Ohm38 - Immediate$1,647.56Vis detaljer
SF1116-6002SF1116-60022,92mm (OS-2,9) plugg, hunnkontakt50Ohm86 - Immediate$2,002.50Vis detaljer

Terminations

BildeManufacturer Part NumberBeskrivelseImpedansTilgjengelig antall PrisVis detaljer
CONN TERMINATR PLUG 2.92MM 50OHMSF8015-6002CONN TERMINATR PLUG 2.92MM 50OHM50 Ohms292 - Immediate$1,369.34Vis detaljer
CONN TERMINATR PLUG 2.4MM 50 OHMSF8016-6404CONN TERMINATR PLUG 2.4MM 50 OHM50 Ohms296 - Immediate$1,990.99Vis detaljer
CONN TERMINATR JACK 2.4MM 50 OHMSF8016-6402CONN TERMINATR JACK 2.4MM 50 OHM50 Ohms0 - Immediate$2,478.47Vis detaljer
Published: 2016-09-02