BoardLock™ Family Connectors
Amphenol's BoardLock family connectors feature a compact, durable, low-profile, and lightweight design for power or data signal applications
Amphenol Sine Systems' BoardLock™ family combines flanged or flangeless, 180° straight or 90° right angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™ environmentally-sealed thermoplastic connection system with a maximum current rating up to 100 A. Featuring a compact, durable, low-profile, and lightweight design, perfect for power or data signal applications.
All BoardLock header product lines accept A Series components and are compatible with other industry standard mating connectors. All BoardLock variations are IP68 rated (mated). The connectors are available in AT, ATHD, ATM, and ATP series versions and are available in 2, 3, 4, 6, 8, 12, 13, and 18 positions.
Downloads
- BoardLock Family Connectors
- AT Series™ Connectors
- ATM Series™ Connectors
- ATP Series™ Connectors
- ATHD Series™ Connectors
- Flanged or flangeless
- 180° straight or 90° right angle pin orientation
- Snap-lock or screw-lock mounting
- Potted or unpotted
- Power and signal connectivity
- Data acquisition
- HVAC systems
- Farming implementation
- Boating
- Sealed environments
- Current rating: 7.5 A to 100 A
- Pin orientation: 180° straight or 90° right angle
- Mounting type: Snap-Fit or Screw Boss (see individual series)
- Flange: flange or flangeless (see individual series)
- Contact material/plating: copper alloy/gold, nickel, or tin plating
- IP rating: AT and ATM: IP67 mated, ATFHD: IP67/IP69K mated, ATP: IP68 (1 M in water for 24 hrs)
- Keying options: see individual series
- Mating cycles: 100 cycles
- Operating voltage: 250 V to 500 V
- Seal material: silicone rubber (see individual series)
- Temperature range: -55°C to +125°C at rated current
BoardLock AT Series Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AT04-2P-BM01 | CONN HEADER VERT 2POS | 148 - Immediate | $30.79 | Vis detaljer |
![]() | ![]() | AT04-2P-BM02 | CONN HEADER VERT 2POS | 66 - Immediate | $34.15 | Vis detaljer |
![]() | ![]() | AT04-2P-BM03 | CONN HEADER VERT 2POS | 0 - Immediate | $26.36 | Vis detaljer |
![]() | ![]() | AT04-2P-BM04 | CONN HEADER VERT 2POS | 2977 - Immediate | $26.65 | Vis detaljer |
![]() | ![]() | AT04-3P-BM01 | CONN HEADER VERT 3POS | 323 - Immediate | $26.94 | Vis detaljer |
![]() | ![]() | AT04-3P-BM02 | CONN HEADER VERT 3POS | 25 - Immediate 360 - Factory Stock | $37.81 | Vis detaljer |
![]() | ![]() | AT04-3P-BM03 | CONN HEADER VERT 3POS | 398 - Immediate | $28.09 | Vis detaljer |
![]() | ![]() | AT04-3P-BM04 | CONN HEADER VERT 3POS | 0 - Immediate | $33.96 | Vis detaljer |
BoardLock ATM Series Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATM15-2P-BM03 | CONN HEADER VERT 2POS | 350 - Immediate 675 - Factory Stock | $39.93 | Vis detaljer |
![]() | ![]() | ATM15-3P-BM03 | CONN HEADER VERT 3POS | 0 - Immediate 225 - Factory Stock | $59.07 | Vis detaljer |
![]() | ![]() | ATM15-4P-BM03 | CONN HEADER VERT 4POS | 102 - Immediate | $63.69 | Vis detaljer |
![]() | ![]() | ATM15-6P-BM03 | CONN HEADER VERT 6POS | 0 - Immediate | $72.25 | Vis detaljer |
![]() | ![]() | ATM13-2P-BM03 | CONN HEADER R/A 2POS | 9 - Immediate | $71.67 | Vis detaljer |
![]() | ![]() | ATM13-3P-BM03 | CONN HEADER R/A 3POS | 142 - Immediate | $82.35 | Vis detaljer |
![]() | ![]() | ATM13-4P-BM03 | CONN HEADER R/A 4POS | 0 - Immediate | $93.03 | Vis detaljer |
![]() | ![]() | ATM13-6P-BM03 | CONN HEADER R/A 6POS | 173 - Immediate | $107.75 | Vis detaljer |
BoardLock ATP Series Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATP13-2P-BM01BLK | 2 POSITION 90DEG PCB FLANGE MNT | 1 - Immediate | $149.12 | Vis detaljer |
![]() | ![]() | ATP13-2P-BM01GRY | 2 POSITION 90DEG PCB FLANGE MNT | 0 - Immediate | $149.12 | Vis detaljer |
![]() | ![]() | ATP13-2P-BM02BLK | 2 POSITION 90DEG PCB FLANGE MNT | 1 - Immediate | $158.84 | Vis detaljer |
![]() | ![]() | ATP13-2P-BM02GRY | 2 POSITION 90DEG PCB FLANGE MNT | 0 - Immediate | $158.84 | Vis detaljer |
![]() | ![]() | ATP13-2P-BM03BLK | 2 POSITION 90DEG PCB FLANGE MNT | 0 - Immediate | $126.90 | Vis detaljer |
![]() | ![]() | ATP13-2P-BM03GRY | 2 POSITION 90DEG PCB FLANGE MNT | 0 - Immediate | $126.90 | Vis detaljer |
![]() | ![]() | ATP13-2P-BM04BLK | 2 POSITION 90DEG PCB FLANGE MNT | 0 - Immediate | $136.71 | Vis detaljer |
![]() | ![]() | ATP13-2P-BM04GRY | 2 POSITION 90DEG PCB FLANGE MNT | 0 - Immediate | $136.71 | Vis detaljer |
BoardLock ATHD Series Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATFHD13-1-12P-BM03 | 1 POSITION, RIGHT ANGLE BOARD MO | 0 - Immediate | $48.10 | Vis detaljer |
![]() | ![]() | ATFHD13-1-12P-BM11 | 1 POSITION, RIGHT ANGLE BOARD MO | 100 - Immediate | $58.30 | Vis detaljer |
![]() | ![]() | ATFHD13-1-12P-BM01 | 1 POSITION, RIGHT ANGLE BOARD MO | 100 - Immediate | $58.30 | Vis detaljer |
![]() | ![]() | ATFHD13-1-8P-BM11 | 1 POSITION, RIGHT ANGLE BOARD MO | 94 - Immediate | $85.63 | Vis detaljer |
![]() | ![]() | ATFHD13-1-12P-BM13 | 1 POSITION, RIGHT ANGLE BOARD MO | 0 - Immediate 385 - Factory Stock | $48.10 | Vis detaljer |
![]() | ![]() | ATFHD13-1-8P-BM03 | 1 POSITION, RIGHT ANGLE BOARD MO | 48 - Immediate 315 - Factory Stock | $73.21 | Vis detaljer |
![]() | ![]() | ATFHD13-1-8P-BM01 | 1 POSITION, RIGHT ANGLE BOARD MO | 50 - Immediate | $85.63 | Vis detaljer |
![]() | ![]() | ATFHD13-1-8P-BM13 | 1 POSITION, RIGHT ANGLE BOARD MO | 45 - Immediate | $73.21 | Vis detaljer |