High-Frequency, SMA End Launch Connectors
Amphenol's high-frequency, SMA end launch connectors are available for multiple different PCB thicknesses
Amphenol RF's high-frequency, SMA end launch connectors offer excellent VSWR performance up to 26.5 GHz. These connectors feature an optimized end launch design with either through-hole legs or traditional, slide-on mounting legs that make them an ideal PCB connector solution for high-frequency applications.
| Features | ||
|
|
|
| Applications | ||
|
|
High Frequency SMA End Launch Plugs
| Bilde | Manufacturer Part Number | Beskrivelse | Kontaktterminering | Skjermterminering | Impedans | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 901-10588 | CONN SMA EDGE MOUNT PLUG 50 OM | Loddetinn | Loddetinn | 50Ohm | 44 - Immediate | $370.19 | Vis detaljer |
![]() | ![]() | 901-10708 | RF CONNECTOR, SMA STRAIGHT PLUG | Loddetinn | Loddetinn | 50Ohm | 0 - Immediate | $94.30 | Vis detaljer |
![]() | ![]() | 901-10707 | RF CONNECTOR, SMA STRAIGHT PLUG | Loddetinn | Loddetinn | 50Ohm | 98 - Immediate | $99.35 | Vis detaljer |
High Frequency SMA End Launch Jacks
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 901-10510-1 | CONN SMA JACK R/A 50OHM EDGE MNT | 2105 - Immediate | $114.42 | Vis detaljer |
![]() | ![]() | 901-10510-2 | CONN SMA JACK R/A 50OHM EDGE MNT | 0 - Immediate | $97.86 | Vis detaljer |
![]() | ![]() | 901-10510-3 | CONN SMA JACK R/A 50OHM EDGE MNT | 630 - Immediate | $108.80 | Vis detaljer |
![]() | ![]() | 901-10511-1 | CONN SMA JACK STR 50OHM EDGE MNT | 514 - Immediate | $141.45 | Vis detaljer |
![]() | ![]() | 901-10511-2 | CONN SMA JACK STR 50OHM EDGE MNT | 1464 - Immediate | $107.87 | Vis detaljer |
![]() | ![]() | 901-10511-3 | CONN SMA JACK STR 50OHM EDGE MNT | 0 - Immediate | $125.83 | Vis detaljer |
![]() | ![]() | 901-10512-1 | CONN SMA JACK R/A 50OHM EDGE MNT | 1263 - Immediate | $105.71 | Vis detaljer |
![]() | ![]() | 901-10512-2 | CONN SMA JACK R/A 50OHM EDGE MNT | 109 - Immediate | $140.70 | Vis detaljer |
![]() | ![]() | 901-10512-3 | CONN SMA JACK R/A 50OHM EDGE MNT | 2090 - Immediate | $159.41 | Vis detaljer |
![]() | ![]() | 901-10513-1 | CONN SMA JACK STR 50OHM EDGE MNT | 3367 - Immediate | $108.62 | Vis detaljer |
![]() | ![]() | 901-10513-2 | CONN SMA JACK STR 50OHM EDGE MNT | 99 - Immediate | $129.29 | Vis detaljer |
![]() | ![]() | 901-10513-3 | CONN SMA JACK STR 50OHM EDGE MNT | 0 - Immediate | $140.14 | Vis detaljer |