QPL Composite Plated Bandlock Backshells

Amphenol PCD QPL composite plated bandlock backshells are ideal for weight-sensitive applications

Image of Amphenol PCD QPL Composite Plated Bandlock BackshellsBandlock backshells plated with Amphenol PCD QPL composite are highly sought after for applications such as Comair that demand low weight. Metal backshells are naturally prone to corrosion, but composite backshells fare much better in these conditions. Amphenol composite backshells offer excellent strain relief and are appropriate for EMI applications.

Features
  • Weight savings of composite
  • Plated and unplated options
  • Strain relief and sealing by a separate mechanism
  • EMI/RFI shielding
  • Qualified to AS85049 standards
  • Mates with MIL-DTL-38999 Series III connectors
Applications
  • Ideal for applications where work is done frequently
  • Commercial and military aerospace
  • Aircraft power and signal
  • Avionics and Instrumentation
  • IFEC and seating
  • Communications
  • Rotorcraft/helicopters
  • Naval/shipboard
  • Space
  • UAV

QPL Composite Plated Bandlock Backshells

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN BACKSHELLA85049889M03CONN BACKSHELL20 - Immediate$1,245.60Vis detaljer
CONN BACKSHELLA85049889J03CONN BACKSHELL25 - Immediate$1,219.82Vis detaljer
CONN BACKSHELLA850498811M03CONN BACKSHELL25 - Immediate$1,279.86Vis detaljer
CONN BACKSHELLA850498811J03CONN BACKSHELL23 - Immediate$1,249.84Vis detaljer
CONN BACKSHELLA850498813M02CONN BACKSHELL13 - Immediate$1,116.11Vis detaljer
CONN BACKSHELLA850498813M03CONN BACKSHELL25 - Immediate$1,116.21Vis detaljer
CONN BACKSHELLA850498813J02CONN BACKSHELL25 - Immediate$1,258.79Vis detaljer
CONN BACKSHELLA850498813J03CONN BACKSHELL21 - Immediate$1,258.79Vis detaljer
CONN BACKSHELLA850498815M03CONN BACKSHELL13 - Immediate$1,200.87Vis detaljer
CONN BACKSHELLA850498815M02CONN BACKSHELL24 - Immediate$1,200.87Vis detaljer
CONN BACKSHELLA850498815J03CONN BACKSHELL21 - Immediate$1,121.50Vis detaljer
CONN BACKSHELLA850498815J02CONN BACKSHELL24 - Immediate$1,121.59Vis detaljer
CONN BACKSHELLA850498817M03CONN BACKSHELL27 - Immediate$1,335.85Vis detaljer
CONN BACKSHELLA850498817M02CONN BACKSHELL22 - Immediate$1,284.47Vis detaljer
CONN BACKSHELLA850498819M03CONN BACKSHELL25 - Immediate$906.57Vis detaljer
CONN BACKSHELLA850498819M02CONN BACKSHELL25 - Immediate$871.84Vis detaljer
CONN BACKSHELLA850498817J03CONN BACKSHELL18 - Immediate$1,275.53Vis detaljer
CONN BACKSHELLA850498817J02CONN BACKSHELL25 - Immediate$1,226.46Vis detaljer
CONN BACKSHELLA85049889L03CONN BACKSHELL25 - Immediate$1,219.82Vis detaljer
CONN BACKSHELLA850498819J03CONN BACKSHELL20 - Immediate$839.70Vis detaljer
Published: 2024-09-17