X-Lok Connectors
Amphenol LTW's X-Lok connectors for flammability and UV exposure protection
Amphenol LTW X-Lok push lock connector offers secure, efficient, and cost-effective connectivity. With a metal design, the robust construction and intuitive push-lock mechanism can ensure reliable connections in the very roughest conditions. These connectors are suitable for applications that require extreme environmental resistance. The X-Lok series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, Amphenol LTW X-Lok is an ideal solution for harsh environments and outdoor applications.
The X-Lok offers mini, standard, middle, and large sizes, an ultra-high-density version, and the material supports plastic and metal options. The X-Lok mini-size metal and ultra-high-density versions have the same panel cut-out as M12, making them an alternative solution to the M12.
- Alternative solution to M12
- Protection up to IP68
- Spring-loaded push-lock design
- Power AC/DC, data, signal, and hybrid
- Blind mating with audible and tactile feedback
- Saving on-site installation time and costs
- Eliminating workmanship errors
- Salt spray for 48 h
- Temperature range: -40°C to +105°C
- Up to 600 V
- UL1977 and 2238+50e
- 1,000 cycles of durability
- Plastic or metal
- Identifications
- Mini-size plastic: 9/16"-24 UNS
- Mini-size metal: PG9
- Standard size: 5/8"-27 UNS
- Middle size: 13/16"-28 UNS
- Large size: 1" 20-UNEF
- LED lighting
- Industrial automation
- Autometers
- Railway mass transit
- Power supply switches, distribution boxes, and motors
- UAV
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Communication
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response centers
- Rugged IT
X-Lok Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD-05PMFS-QC8001 | CONN RCPT FMALE 5P GOLD SLDR CUP | 0 - Immediate | $66.33 | Vis detaljer |
![]() | ![]() | BB-02PMMS-QC8001 | CONN RCPT MALE 2P GOLD SLDR CUP | 10 - Immediate | $59.31 | Vis detaljer |
![]() | ![]() | CB-04PMFS-QC8001 | CONN RCPT FMALE 4P GOLD SLDR CUP | 0 - Immediate | $68.20 | Vis detaljer |
![]() | ![]() | CD-08PMMS-QC8001 | CONN RCPT MALE 8P GOLD SLDR CUP | 40 - Immediate | $76.06 | Vis detaljer |
![]() | ![]() | BBD-06PMFS-QC8001 | CONN RCPT FMALE 6P GOLD SLDR CUP | 4 - Immediate | $71.10 | Vis detaljer |
![]() | ![]() | BBD-06RMFS-QC8001 | CONN RCPT FMALE 6P GOLD SLDR CUP | 4 - Immediate | $70.73 | Vis detaljer |
![]() | ![]() | CBD-08PMFS-QC8001 | CONN RCPT FMALE 8P GOLD SLDR CUP | 510 - Immediate | $57.16 | Vis detaljer |
![]() | ![]() | CBD-08RMFS-QC8001 | CONN RCPT FMALE 8P GOLD SLDR CUP | 67 - Immediate | $79.05 | Vis detaljer |
![]() | ![]() | BB-02BFMA-QL8MPP | CONN PLUG MALE 2POS GOLD CRIMP | 110 - Immediate | $51.73 | Vis detaljer |
![]() | ![]() | BB-02BMFA-QL8MPP | CONN RCPT FMALE 2POS GOLD CRIMP | 62 - Immediate | $64.36 | Vis detaljer |
![]() | ![]() | BB-04BFFA-QL8SPP | CONN PLUG FMALE 4POS GOLD CRIMP | 696 - Immediate | $54.45 | Vis detaljer |
![]() | ![]() | BB-04BMMA-QL8SPP | CONN RCPT MALE 4POS GOLD CRIMP | 20 - Immediate | $77.56 | Vis detaljer |
![]() | ![]() | BD-05BFMA-QL8MP0 | CONN PLUG MALE 5POS GOLD CRIMP | 3020 - Immediate | $53.51 | Vis detaljer |
![]() | ![]() | BD-05BMFA-QL8MP0 | CONN RCPT FMALE 5POS GOLD CRIMP | 0 - Immediate | $68.01 | Vis detaljer |
![]() | ![]() | BD-08BFFA-QL8MP0 | CONN PLUG FMALE 8POS GOLD CRIMP | 53 - Immediate | $66.52 | Vis detaljer |
![]() | ![]() | BD-08BMMA-QL8MP0 | CONN RCPT MALE 8POS GOLD CRIMP | 37 - Immediate | $77.56 | Vis detaljer |
![]() | ![]() | CB-04BFMA-QL8MP0 | CONN PLUG MALE 4POS GOLD CRIMP | 9 - Immediate | $68.76 | Vis detaljer |
![]() | ![]() | CB-04BMFA-QL8MP0 | CONN RCPT FMALE 4POS GOLD CRIMP | 0 - Immediate | $84.01 | Vis detaljer |
![]() | ![]() | CD-08BFFA-QL8SP0 | CONN PLUG FMALE 8POS GOLD CRIMP | 60 - Immediate | $70.35 | Vis detaljer |
![]() | ![]() | CD-08BMMA-QL8SP0 | CONN RCPT MALE 8POS GOLD CRIMP | 38 - Immediate | $83.08 | Vis detaljer |
Accessories
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAP-WACMTPC1 | WATERPROOF CAP C SIZE RJ | 0 - Immediate | $29.94 | Vis detaljer |
![]() | ![]() | CAP-WABMQPC1 | WATERPROOF CAP X-LOK B SIZE | 0 - Immediate | $23.29 | Vis detaljer |
![]() | ![]() | CAP-WACMTMA1 | WATERPROOF CAP C SIZE RJ | 30 - Immediate | $25.82 | Vis detaljer |
![]() | ![]() | CAP-WAAMQPC1 | WATERPROOF CAP PUSH LOCK MINI SI | 10 - Immediate | $27.97 | Vis detaljer |
![]() | ![]() | CAP-WABFQMA1 | WATERPROOF CAP X-LOK | 12 - Immediate | $10.29 | Vis detaljer |
![]() | ![]() | CAP-WACFQCD1 | WATERPROOF CAP X-LOK | 0 - Immediate | $33.49 | Vis detaljer |
![]() | ![]() | CAP-WADMQMD2 | WATERPROOF CAP X-LOK D SIZE | 42 - Immediate | $40.70 | Vis detaljer |
![]() | ![]() | CAP-WADMTPC1 | WATERPROOF CAP D SIZE RJ | 319 - Immediate | $22.55 | Vis detaljer |
![]() | ![]() | CAP-WAAFQCD1 | WATERPROOF CAP PUSH LOCK MINI SI | 90 - Immediate | $32.18 | Vis detaljer |
![]() | ![]() | CAP-WAAMQMD1 | WATERPROOF CAP PUSH LOCK MINI SI | 8 - Immediate | $33.87 | Vis detaljer |
![]() | ![]() | CAP-WADFQMA1 | WATERPROOF CAP X-LOK D SIZE | 9 - Immediate | $10.01 | Vis detaljer |
![]() | ![]() | CAP-WACMQMA1 | WATERPROOF CAP X-LOK | 0 - Immediate | $14.59 | Vis detaljer |
![]() | ![]() | CAP-WAAMQPC2 | ACC, XLOK, A CODE, WP CAP | 4 - Immediate | $17.12 | Vis detaljer |
![]() | ![]() | CAP-WABMQMA1 | WATERPROOF CAP X-LOK | 0 - Immediate | $14.87 | Vis detaljer |
![]() | ![]() | CAP-WADMQMA1 | WATERPROOF CAP X-LOK D SIZE | 0 - Immediate | $18.43 | Vis detaljer |
![]() | ![]() | CAP-WACMRMA1 | MIDDLE SIZE WATERPROOF CAP | 10 - Immediate | $17.96 | Vis detaljer |
![]() | ![]() | CAP-WADMLMA2 | WATERPROOF CAP D SIZE(RJ&USB) | 6 - Immediate | $19.74 | Vis detaljer |
![]() | ![]() | CAP-WACMQPC1 | WATERPROOF CAP X-LOK C SIZE | 0 - Immediate | $22.83 | Vis detaljer |
![]() | ![]() | CAP-WADMQPC1 | WATERPROOF CAP X-LOK D SIZE | 15 - Immediate | $28.16 | Vis detaljer |
![]() | ![]() | CAP-WACFLMA2 | WATERPROOF CAP C SIZE POWER | 9 - Immediate | $27.97 | Vis detaljer |
Between Series Adapter Cables
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AB-AU08ML-UPBML-QH003 | X-LOK, MINI SIZE, 2A, 08 PINS, O | 0 - Immediate | $170.96 | Vis detaljer |
![]() | ![]() | AB-AU08FL-UPBML-QH003 | X-LOK, MINI SIZE, 2A, 08 PINS, O | 0 - Immediate | $202.13 | Vis detaljer |
![]() | ![]() | AB-AU08FL-UPBML-QH005 | X-LOK, MINI SIZE, 2A, 08 PINS, O | 0 - Immediate | $238.89 | Vis detaljer |
![]() | ![]() | AB-AU08FL-UPBML-QH010 | X-LOK, MINI SIZE, 2A, 08 PINS, O | 0 - Immediate | $308.30 | Vis detaljer |
Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CBD-08AFMM-QL8F01 | CIRC CBL 8POS RCPT TO WIRE 3.28' | 134 - Immediate | $250.63 | Vis detaljer |
![]() | ![]() | CBD-08AFMM-QR8F01 | CBL 8POS RCPT RA TO WIRE 3.28' | 222 - Immediate | $253.53 | Vis detaljer |
![]() | ![]() | AD-05BFFM-QL8D01 | CIRC CBL 5POS PLUG TO WIRE 3.28' | 20 - Immediate | $157.54 | Vis detaljer |
![]() | ![]() | CB-04AFMM-QL8D01 | CIRC CBL 4POS RCPT TO WIRE 3.28' | 17 - Immediate | $191.60 | Vis detaljer |
![]() | ![]() | BB-02AMMM-QL8E01 | CIRC CBL 2POS RCPT TO WIRE 3.28' | 10 - Immediate | $122.74 | Vis detaljer |
![]() | ![]() | ASD-05PMMS-QC8A15 | CIRC CBL 5POS RCPT TO WIRE 49.2' | 6 - Immediate | $123.49 | Vis detaljer |
![]() | ![]() | BD-06AMMM-QL8D01 | CIRC CBL 6POS RCPT TO WIRE 3.28' | 9 - Immediate | $160.54 | Vis detaljer |
![]() | ![]() | BD-06AMFM-QL8D01 | CIRC CBL 6POS PLUG TO WIRE 3.28' | 10 - Immediate | $162.13 | Vis detaljer |
Connector Adapters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AB-AU08FL-UPBML-QHA05 | CONN ADAPTER 8P-8P F-M INLINE | 1 - Immediate | $183.74 | Vis detaljer |
![]() | ![]() | AB-AU08FL-UPBML-QH002 | CONN ADAPTER 8P-8P F-M INLINE | 11 - Immediate | $218.91 | Vis detaljer |
![]() | ![]() | AB-AU08ML-UPBML-QHA05 | CONN ADAPTER 8P-8P M-M INLINE | 14 - Immediate | $148.28 | Vis detaljer |
![]() | ![]() | AB-AD-050505-MFM-TQ001 | CONN T-ADPT 5P-5/5P F-M/M INLINE | 0 - Immediate | $186.26 | Vis detaljer |
![]() | ![]() | AB-AU08FL-UPBML-QH001 | CONN ADAPTER 8P-8P F-M INLINE | 0 - Immediate | $197.86 | Vis detaljer |
![]() | ![]() | AB-AD-040404-FFM-TQ001 | CONN T-ADPT 4P-4/4P M-F/F INLINE | 0 - Immediate | $191.78 | Vis detaljer |
![]() | ![]() | AB-AD-555500-FFMF00-Q001 | CONN T-ADAPTER 5P-5/5/5P M-F/F/F | 8 - Immediate | $335.20 | Vis detaljer |
![]() | ![]() | AB-AD-050505-FMF-TQ001 | CONN T-ADPT 5P-5/5P M-F/F INLINE | 7 - Immediate | $197.12 | Vis detaljer |
![]() | ![]() | AB-AD-000505-0FM-LQ001 | CONN ADAPTER 5P-5P F-M INLINE RA | 0 - Immediate | $147.81 | Vis detaljer |
![]() | ![]() | AB-AU08ML-UPBML-QH001 | CONN ADAPTER 8P-8P M-M INLINE | 0 - Immediate | $161.94 | Vis detaljer |
![]() | ![]() | AB-AU08ML-UPBML-QH002 | CONN ADAPTER 8P-8P M-M INLINE | 0 - Immediate | $182.33 | Vis detaljer |
![]() | ![]() | AB-AD-050505-FFM-TQ001 | CONN T-ADPT 5P-5/5P M-F/F INLINE | 0 - Immediate | $203.01 | Vis detaljer |
![]() | ![]() | AB-AD-555555-FFFFMF-Q001 | CONN T-ADAPTER 5P-5P M-F INLINE | 0 - Immediate | $487.69 | Vis detaljer |
![]() | ![]() | AB-AD-000303-0FM-LQ001 | ACC, XLOK, A-5A, L ADA W/O CB | 0 - Immediate | $115.21 | Vis detaljer |
![]() | ![]() | AB-AD-000404-0FM-LQ001 | X-LOK, ACCESSORY, 5A, 04 PINS, L | 0 - Immediate | $117.31 | Vis detaljer |
![]() | ![]() | AB-AD-040404-MMM-TQ001 | ACC, XLOK, A-5A, T ADA W/O CB | 0 - Immediate | $139.82 | Vis detaljer |
![]() | ![]() | AB-AD-030303-MFF-TQ001 | ACC, XLOK, A-5A, T ADA W/O CB | 0 - Immediate | $146.12 | Vis detaljer |
![]() | ![]() | AB-AU-000808-0FM-LQ001 | X-LOK, ACCESSORY, 2A, 08 PINS, L | 0 - Immediate | $176.28 | Vis detaljer |
![]() | ![]() | AB-CC-030303-FFM-TQ001 | ACC, XLOK, C-20A, T ADA W/O CB | 0 - Immediate | $201.00 | Vis detaljer |
![]() | ![]() | AB-AU-666600-MMFM00-Q001 | ACC, XLOK, A-2A, MULTI-PORT | 0 - Immediate | $282.69 | Vis detaljer |
Connector Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BB-02BFMA-QL8MPP | CONN PLUG MALE 2POS GOLD CRIMP | 110 - Immediate | $51.73 | Vis detaljer |
![]() | ![]() | BB-02RMFS-QC8001 | CONN RCPT FMALE 2P GOLD SLDR CUP | 163 - Immediate | $59.50 | Vis detaljer |
![]() | ![]() | BB-04BFFA-QL8SPP | CONN PLUG FMALE 4POS GOLD CRIMP | 696 - Immediate | $54.45 | Vis detaljer |
![]() | ![]() | CBD-08PMFS-QC8001 | CONN RCPT FMALE 8P GOLD SLDR CUP | 510 - Immediate | $57.16 | Vis detaljer |
![]() | ![]() | AZ-17PMMP-QC8001 | X-LOK MINI SIZE PANEL CONN 1.5A | 209 - Immediate | $102.63 | Vis detaljer |
![]() | ![]() | BD-05BFMA-QL8MP0 | CONN PLUG MALE 5POS GOLD CRIMP | 3020 - Immediate | $53.51 | Vis detaljer |
![]() | ![]() | CC-03PMMS-QC800P | CONN RCPT MALE 3P GOLD SLDR CUP | 56 - Immediate | $52.11 | Vis detaljer |
![]() | ![]() | BD-06RMMS-QC8001 | CONN RCPT MALE 6P GOLD SLDR CUP | 0 - Immediate | $68.39 | Vis detaljer |
![]() | ![]() | CD-08BFFA-QL8SP0 | CONN PLUG FMALE 8POS GOLD CRIMP | 60 - Immediate | $70.35 | Vis detaljer |
![]() | ![]() | DC-03BFMA-QL8SPP | CONN PLUG MALE 3POS GOLD CRIMP | 129 - Immediate | $76.43 | Vis detaljer |
Connector Housings
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CD-08BFFA-QL8AN0 | X-LOK, MIDDLE SIZE, 5A, 08 PINS, | 45 - Immediate | $74.75 | Vis detaljer |
![]() | ![]() | CC-02BFFA-QL8ANP | X-LOK, MIDDLE SIZE, 20A, 02 PINS | 10 - Immediate | $74.56 | Vis detaljer |
![]() | ![]() | CB-04BFMA-QL8SN0 | X-LOK, MIDDLE SIZE, 10A, 04 PINS | 4 - Immediate | $59.97 | Vis detaljer |
![]() | ![]() | BD-05BFMA-QL8AN0 | X-LOK, STANDARD SIZE, 5A, 05 PIN | 20 - Immediate | $84.76 | Vis detaljer |
![]() | ![]() | BD-03BMMA-QL8LN0 | X-LOK, STANDARD SIZE, 5A, 03 PIN | 0 - Immediate | $39.62 | Vis detaljer |
![]() | ![]() | BD-05BMMA-QL8LN0 | X-LOK, STANDARD SIZE, 5A, 05 PIN | 0 - Immediate | $39.62 | Vis detaljer |
![]() | ![]() | BD-05BMMA-QL8MN0 | X-LOK, STANDARD SIZE, 5A, 05 PIN | 0 - Immediate | $39.62 | Vis detaljer |
![]() | ![]() | BD-03BMMA-QL8MN0 | X-LOK, STANDARD SIZE, 5A, 03 PIN | 0 - Immediate | $39.62 | Vis detaljer |
![]() | ![]() | BD-06BMMA-QL8SN0 | X-LOK, STANDARD SIZE, 5A, 06 PIN | 0 - Immediate | $39.62 | Vis detaljer |
![]() | ![]() | BD-06BMMA-QL8LN0 | X-LOK, STANDARD SIZE, 5A, 06 PIN | 0 - Immediate | $39.62 | Vis detaljer |
![]() | ![]() | BD-05BMMA-QL8SN0 | X-LOK, STANDARD SIZE, 5A, 05 PIN | 0 - Immediate | $39.62 | Vis detaljer |
![]() | ![]() | BD-03BMMA-QL8SN0 | X-LOK, STANDARD SIZE, 5A, 03 PIN | 0 - Immediate | $39.62 | Vis detaljer |
![]() | ![]() | BD-07BMMA-QL8LN0 | X-LOK, STANDARD SIZE, 5A, 07 PIN | 0 - Immediate | $39.62 | Vis detaljer |
![]() | ![]() | BD-04BMMA-QL8MN0 | X-LOK, STANDARD SIZE, 5A, 04 PIN | 0 - Immediate | $39.62 | Vis detaljer |
![]() | ![]() | BD-07BMMA-QL8MN0 | X-LOK, STANDARD SIZE, 5A, 07 PIN | 0 - Immediate | $39.62 | Vis detaljer |
![]() | ![]() | BD-07BMMA-QL8SN0 | X-LOK, STANDARD SIZE, 5A, 07 PIN | 0 - Immediate | $39.62 | Vis detaljer |
![]() | ![]() | BD-04BMMA-QL8LN0 | X-LOK, STANDARD SIZE, 5A, 04 PIN | 0 - Immediate | $39.62 | Vis detaljer |
![]() | ![]() | BD-04BMMA-QL8SN0 | X-LOK, STANDARD SIZE, 5A, 04 PIN | 0 - Immediate | $39.62 | Vis detaljer |
![]() | ![]() | BD-02BMMA-QL8MN0 | X-LOK, STANDARD SIZE, 5A, 02 PIN | 0 - Immediate | $39.62 | Vis detaljer |
![]() | ![]() | BD-02BMMA-QL8LN0 | X-LOK, STANDARD SIZE, 5A, 02 PIN | 0 - Immediate | $39.62 | Vis detaljer |
Tooling
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASST-C-05-W-A | X-LOK, ACCESSORY, N/A, N/A PINS, | 11 - Immediate | $1,377.85 | Vis detaljer |
![]() | ![]() | CTL-204501 | SSL, ACCESSORY, CRIMP TOOL | 0 - Immediate | $1,152.76 | Vis detaljer |
![]() | ![]() | ASST-C-20-W-C | X-LOK, ACCESSORY, N/A, N/A PINS, | 0 - Immediate | $1,350.91 | Vis detaljer |