APC Series Connectors
Amphenol Industrial Operations lightweight, IP67-rated, circular connectors are designed for fast-mating and signal applications
Amphenol Industrial Operations APC series connectors are rugged, lightweight circular connectors designed to support power, signal, and hybrid connectivity in demanding industrial environments. Built on a durable plastic-shell platform, the APC series helps standardize connection interfaces while supporting fast, repeatable mating and environmental sealing when mated. The family includes variants for standard, compact, and higher-power requirements, giving engineers and equipment designers flexibility across a wide range of applications.
The APC series is designed for reliable performance in environments where dust, moisture, vibration, and serviceability matter. These connectors offer IP67 protection when mated, operate in temperatures from -40°C to +105°C, and provide up to 500 mating cycles, depending on application. APC series connectors also feature fast-mating coupling styles such as triple-start ACME thread, double-start thread, and bayonet options depending on the variant. Materials include plastic resin with UL94 V-0 flammability performance and F1-rated UV resistance, making the series well suited for indoor and outdoor use.
With current ratings up to 30 A and support for power, signal, and hybrid layouts, APC series connectors are a strong choice for control cabinets, industrial equipment, transportation systems, outdoor enclosures, lighting, HVAC controls, and power distribution applications. Additional accessories such as panel-mount and cable-mount options, back shells, protective caps, and strain relief components help simplify installation and maintenance. APC series connectors are also UL, TÜV, and RoHS compliant, making them a versatile interconnect solution for OEMs, distributors, and system designers seeking durable circular connectors for industrial power and signal applications.
- Lightweight plastic-shell circular connector design
- IP67 environmental sealing when mated
- Power, signal, and hybrid contact arrangements
- Fast-mating coupling options including triple-start ACME thread, double-start thread, and bayonet styles
- APC mini variant with bayonet-style coupling
- APC power option for higher current applications
- Current rating up to 30 A
- Operating temperature from -40°C to +150°C
- Up to 500 mating cycles
- UL94 V-0 flammability-rated materials
- F1-rated UV resistance
- Crimp termination for repeatable assembly
- UL and TÜV certified
- RoHS complaint
- Optional back shells, caps, and strain-relief accessories
- Industrial control cabinets
- Motors and transformers
- Process instrumentation
- HVAC blowers and controls
- Lighting and signage systems
- Materials handling equipment
- Rail and transit equipment
- Outdoor enclosures exposed to dust and moisture
- Power distribution equipment
- Heavy equipment subsystems
- Compact control boxes
- Industrial power and signal interconnect systems
Circular Connector Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Kontakttype | Type | Antall posisjoner | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | APC07-20-3P | JAM NUT RECEPTACLE 20-3 SOCKET | Stikkontakt-kontakthus | For hunnkontakter | 3 | 41 - Immediate | $180.28 | Vis detaljer |
Circular Connector Contacts
| Bilde | Manufacturer Part Number | Beskrivelse | Type | Kontakttype | Kontaktstørrelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | APC-C-20-S-20-1-R REV.II | #20 S&F SOCKET WITH TIN PLATING | Effekt, maskinelt bearbeidet | Kontakt | 20 | 14660 - Immediate | $2.53 | Vis detaljer |
![]() | ![]() | APC-C-20-P-18-1-R | #20 S&F PIN WITH TIN PLATING | Effekt, maskinelt bearbeidet | Pin | 20 | 1496 - Immediate | $1.50 | Vis detaljer |
![]() | ![]() | APC-C-20-S-18-1-R | #20 S&F SOCKET WITH TIN PLATING | Effekt, maskinelt bearbeidet | Kontakt | 20 | 309 - Immediate | $1.50 | Vis detaljer |
![]() | ![]() | APC-C-20-P-20-1-R REV.II | #20S&FPINWITHTINPLATING | Effekt, maskinelt bearbeidet | Pin | 20 | 14868 - Immediate | $2.53 | Vis detaljer |
![]() | ![]() | APC-C-16-S-16-2-R | #16 S&F SOCKET NI PLATING | Strøm | Kontakt | 16 | 2998 - Immediate | $2.81 | Vis detaljer |
![]() | ![]() | APC-C-16-P-16-2-R | #16 S&F PIN WITH NI PLATING | Strøm | Pin | 16 | 2921 - Immediate | $2.81 | Vis detaljer |
![]() | ![]() | APC-C-16-P-16-1-R | #16 S&F PIN WITH TIN PLATING | Strøm | Pin | 16 | 2860 - Immediate | $2.81 | Vis detaljer |
![]() | ![]() | APC-C-16-S-16-1-R | #16 S&F SOCKET WITH TIN PLATING | Effekt, maskinelt bearbeidet | Kontakt | 16 | 2598 - Immediate | $2.81 | Vis detaljer |
![]() | ![]() | APC-C-12-S-12-2-R | #12 S&F SOCKET WITH NI PLATING | Strøm | Kontakt | 12 | 2940 - Immediate | $3.84 | Vis detaljer |
![]() | ![]() | APC-C-12-P-12-2-R | #12 S&F PIN WITH NI PLATING | Strøm | Pin | 12 | 2940 - Immediate | $3.84 | Vis detaljer |
Insertion and Extraction Tools
| Bilde | Manufacturer Part Number | Beskrivelse | Til bruk med/relaterte produkter | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TOOL-APC-EX-4 | APC EXTRACTION TOOL SZ4 | Sirkulærkontakter, kappestørrelse 4 | 0 - Immediate | $270.18 | Vis detaljer |
![]() | ![]() | TOOL-APC-EX-10 | APC EXTRACTION TOOL SZ10 | Sirkulærkontakter, kappestørrelse 10 | 3 - Immediate | $528.67 | Vis detaljer |
![]() | ![]() | TOOL-APC-EX-20 | APC EXTRACTION TOOL SZ20 | Sirkulærkontakter, kappestørrelse 20 | 2 - Immediate | $528.67 | Vis detaljer |
![]() | ![]() | TOOL-APC-EX-12 | APC EXTRACTION TOOL SZ12 | Sirkulærkontakter, kappestørrelse 12 | 3 - Immediate | $528.67 | Vis detaljer |
![]() | ![]() | TOOL-APC-EX-16 | APC EXTRACTION TOOL SZ16 | Sirkulærkontakter, kappestørrelse 16 | 0 - Immediate | $528.67 | Vis detaljer |
Circular Connector Housings
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | APC06-12-12S REV.II | PLUG 12-12 SOCKET REV.II | 97 - Immediate | $43.13 | Vis detaljer |
![]() | ![]() | APC07-12-12P REV.II | JAM NUT RECEPTACLE 12-12 PIN REV | 97 - Immediate | $50.33 | Vis detaljer |
![]() | ![]() | APC06-8-4S REV.II | PLUG 8-4 SOCKET REV.II | 87 - Immediate | $50.71 | Vis detaljer |
![]() | ![]() | APC07-8-4P REV.II | JAM NUT RECEPTACLE 8-4 PIN REV.I | 87 - Immediate | $66.14 | Vis detaljer |
![]() | ![]() | APC06-24-3P | PLUG 24-3 PIN | 71 - Immediate | $153.61 | Vis detaljer |
![]() | ![]() | APC07-24-3S | JAM NUT RECEPTACLE 24-3 SOCKET | 74 - Immediate | $182.71 | Vis detaljer |
![]() | ![]() | APC06-11-8S REV.II | PLUG11-8SOCKETREV.II | 0 - Immediate | $58.56 | Vis detaljer |
![]() | ![]() | APC07-11-8P REV.II | JAMNUTRECEPTACLE11-8PINREV.II | 86 - Immediate | $73.53 | Vis detaljer |
![]() | ![]() | APC00-18-16P | CONNECTOR, PLASTIC, FRONT MOUNT, | 58 - Immediate | $110.21 | Vis detaljer |
![]() | ![]() | APC00-18-11P | CONNECTOR, PLASTIC, FRONT MOUNT, | 50 - Immediate | $110.21 | Vis detaljer |
Back Shells and Cable Clamps
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | APC-SR-11-180 | STRAIGHT CLAMP, PLASTIC, SIZE 11 | 34 - Immediate | $67.36 | Vis detaljer |
![]() | ![]() | APC-SR-18-180 | STRAIGHT CLAMP, PLASTIC, SIZE 18 | 46 - Immediate | $75.78 | Vis detaljer |
![]() | ![]() | APC-SR-20-180 | STRAIGHT CLAMP SZ20 | 48 - Immediate | $74.37 | Vis detaljer |
![]() | ![]() | APC-SR-18-90 | RIGHT ANGLE CLAMP, PLASTIC, SIZE | 46 - Immediate | $97.67 | Vis detaljer |
![]() | APC-SR-8-180 | STRAIGHTCLAMPSZ8 | 0 - Immediate | $11.67 | Vis detaljer |