Minitek Microspace™ 1.27 mm Crimp-to-Wire Connectors
FCI Basics' crimp-to-wire connector platform's unique design enables LV214 Severity-2 and performs at 1.27 mm pitch
The FCI Basics Minitek Microspace crimp-to-wire connector platform's unique design enables LV214 Severity-2 and performs at 1.27 mm pitch. The Minitek Microspace is available in single and double row versions with top and side latch configurations. The connector is rated up to 100 mating cycles on Gold/GXT® contacts and enables a current rating of up to 4 A per contact. LV214 Severity-2 compatibility makes this crimp-to-wire connector especially suitable for automotive applications. Moreover, this vibration-tolerant product is marked by its high connector locking strength of more than 75N.
Minitek Microspace Product Specification
Minitek Microspace Application Specification
- LV214 Severity-2 compatible
- Keying to prevent visual mismatching
- Terminal positioning assurance (TPA)
- Primary and secondary contact retention
- Connector positioning assurance (CPA)
- Accommodates wire range up to 22 AWG
- Automotive
- Automotive lighting
- Industrial and instrumentation
Minitek Microspace™ 1.27 mm Crimp-to-Wire Contacts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10141272-111LF | MICROSPACE TERMINAL-FEMALE | 17318 - Immediate | $1.31 | Vis detaljer |
![]() | ![]() | 10141272-112LF | MICROSPACE TERMINAL-FEMALE | 29298 - Immediate | $1.40 | Vis detaljer |
Minitek Microspace™ 1.27 mm Crimp-to-Wire Headers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10142634-102KLF | CONN MICROSPACE HDR-ASSY STG S | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 10142344-104KLF | CONN MICROSPACE HDR-ASSY STG T | 0 - Immediate | $15.06 | Vis detaljer |
![]() | ![]() | 10143535-104KLF | CONN MICROSPACE HDR-ASSY STG T | 947 - Immediate | $15.06 | Vis detaljer |
![]() | ![]() | 10142634-108KLF | CONN MICROSPACE HDR-ASSY STG S | 204 - Immediate | $173.54 | Vis detaljer |
![]() | ![]() | 10143535-106KLF | CONN MICROSPACE HDR-ASSY STG T | 165 - Immediate | $17.59 | Vis detaljer |
![]() | ![]() | 10143535-108KLF | CONN MICROSPACE HDR-ASSY STG T | 168 - Immediate | $20.58 | Vis detaljer |
![]() | ![]() | 10143578-108KLF | CONN MICROSPACE HDR-ASSY STG S | 196 - Immediate | $78.21 | Vis detaljer |
![]() | ![]() | 10143535-112KLF | CONN MICROSPACE HDR-ASSY STG T | 816 - Immediate | $22.64 | Vis detaljer |
![]() | ![]() | 10143578-102KLF | CONN MICROSPACE HDR-ASSY STG S | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 10142344-106KLF | CONN MICROSPACE HDR-ASSY STG T | 170 - Immediate | $17.59 | Vis detaljer |
![]() | ![]() | 10142344-108KLF | CONN MICROSPACE HDR-ASSY STG T | 6 - Immediate | $20.58 | Vis detaljer |
![]() | ![]() | 10142344-112KLF | CONN MICROSPACE HDR-ASSY STG T | 81 - Immediate | $22.64 | Vis detaljer |
Minitek Microspace™ 1.27 mm Crimp-to-Wire Housings
| Bilde | Manufacturer Part Number | Beskrivelse | Antall rader | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10142348-004LF | CONN RCPT HSG 4POS | 2 | 0 - Immediate | $11.32 | Vis detaljer |
![]() | ![]() | 10142348-006LF | CONN RCPT HSG 6POS | 2 | 0 - Immediate | $13.00 | Vis detaljer |
![]() | ![]() | 10142632-008LF | CONN RCPT HSG 8POS 1.27MM | 2 | 381 - Immediate | $13.66 | Vis detaljer |
![]() | ![]() | 10142348-008LF | CONN RCPT HSG 8POS | 2 | 0 - Immediate | $15.25 | Vis detaljer |
![]() | ![]() | 10142348-012LF | CONN RCPT HSG 12POS | 2 | 159 - Immediate | $16.93 | Vis detaljer |
Crimp Wire Leads
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10162767-M0030YYLF | MICROSPACECRIMPED LEAD WITH TIN | 1037 - Immediate | $11.13 | Vis detaljer |
![]() | ![]() | 10162767-L0030YYLF | MICROSPACECRIMPED LEAD WITH TIN | 0 - Immediate | $11.13 | Vis detaljer |