Minitek® 1.00 mm Wire-to-Board Connector System

Amphenol modular and fine pitch wire-to-board solution

TheImage of Amphenol ICC's Minitek® 1.00 mm Wire-to-Board Connector System Amphenol Minitek 1.00 mm connector system is the ideal solution for devices that require compact and low-profile connectors. These connectors are designed for fine pitch wire-to-board application with wire gauge range from 32 AWG to 28 AWG. Minitek 1.00 mm solution includes single-row vertical surface mount and right-angle surface mount configurations. The shrouded headers come with locking features for its mating receptacle.

Resources

Features
  • 1.00 mm pitch wire-to-board solution
  • Low-profile design
  • UL94V-0 flammability rated LCP material
  • RoHS compliant and lead-free
  • Halogen-free resin material
Benefits
  • Saves space with reduced PCB footprint
  • Save PCB space
  • High flammability rating
  • Meets health and safety requirements
  • Meets environmental requirements

Minitek® Connector System Contacts

BildeManufacturer Part NumberBeskrivelseKontakttermineringTrådtykkelseKontaktoverflate (finish)Tilgjengelig antall PrisVis detaljer
CONN SOCKET 28-32AWG CRIMP TIN10147604-01LFCONN SOCKET 28-32AWG CRIMP TINKlemforbindelse28-32 AWGTinn187497 - Immediate$0.94Vis detaljer

Minitek® Connector System Headers

BildeManufacturer Part NumberBeskrivelseRadavstand - innstikkFestetypeKontaktoverflate - paringTilgjengelig antall PrisVis detaljer
CONN HEADER SMD 4POS 1MM10147605-00004LFCONN HEADER SMD 4POS 1MM-MottaktTinn11095 - Immediate$7.39Vis detaljer
CONN HEADER SMD 5POS 1MM10147605-00005LFCONN HEADER SMD 5POS 1MM-MottaktTinn16265 - Immediate$7.67Vis detaljer

Minitek® Connector System Housings

BildeManufacturer Part NumberBeskrivelseAntall raderTilgjengelig antall PrisVis detaljer
CONN RCPT HSG 4POS 1.00MM10147603-00004LFCONN RCPT HSG 4POS 1.00MM150 - Immediate$1.78Vis detaljer
CONN RCPT HSG 5POS 1.00MM10147603-00005LFCONN RCPT HSG 5POS 1.00MM19714 - Immediate$1.78Vis detaljer
Published: 2018-12-04