Millipacs® Hard Metric Series Right-Angle Headers and Receptacles
Amphenol Communications Solutions right-angle headers and receptacles are ideal for communication and medical applications
Amphenol Communications Solutions Millipacs 2 mm hard metric right-angle headers are available in all popular versions: Type A, B, C, B19, B22, AB22, and AB25 with shielding row options. The system is designed for applications requiring co-planar board-to-board connection within the normal hard metric environment. When used in conjunction with right-angle receptacles, this system is suitable for extender or test card designs. In addition to co-planar design, right-angle headers can be used in applications that require an industrial backplane.
Right-angle receptacles are offered in standard signal modules of five and eight rows. Five-row modules are available up to a maximum of 125 signal contacts and eight-row modules are available up to a maximum of 200 signal contacts per 50 mm length. Besides signal modules, hybrid modules are available with signal pins and power and coax contacts. Receptacles are designed in accordance with IEC 917, IEC 61076-4-101, and Telcordia GR-1217-CORE standards.
- Receptacles designed in accordance with IEC 917, IEC 61076-4-101, and Telcordia GR-1217-CORE standards
- Modular and scalable receptacles by 25 mm to 50 mm
- Header housings have a cable latch lock feature
- Headers are offered in types A, B, C, B19, B22, AB22, and AB25
- Communication
- Data
- Medical
- Industrial and instrumentation
Resources
Millipacs® 2 mm Right-Angle Headers and Receptacles
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HM2J08PE5118N9LF | CONN HEADER 150POS 2MM PRESS-FIT | 21 - Immediate | $143.35 | Vis detaljer |
![]() | ![]() | HM2J08PE5110N9LF | CONN HEADER 125POS 2MM PRESS-FIT | 0 - Immediate | $106.69 | Vis detaljer |
![]() | ![]() | HM2R30PA5108N9LF | CONN RECEPT 55POS 2MM PRESS-FIT | 485 - Immediate | $41.08 | Vis detaljer |
![]() | ![]() | HM2R01PA5100N9LF | CONN RECEPT 110POS 2MM PRESS-FIT | 827 - Immediate | $49.07 | Vis detaljer |
![]() | ![]() | HM2R02PA5100N9LF | CONN RECEPT 125POS 2MM PRESS-FIT | 932 - Immediate | $55.22 | Vis detaljer |
![]() | ![]() | HM2R10PA5100AALF | CONN RECEPT 110POS 2MM PRESS-FIT | 542 - Immediate | $71.19 | Vis detaljer |
![]() | ![]() | HM2J70PE5118N9LF | CONN HEADER 132POS 2MM PRESS-FIT | 192 - Immediate | $140.75 | Vis detaljer |
![]() | ![]() | HM2R89PA8108N9LF | CONN RECEPT 99POS 2MM PRESS-FIT | 0 - Immediate | $67.63 | Vis detaljer |
![]() | ![]() | HM2J65PE5118N9LF | CONN HEADER 125POS 2MM PRESS-FIT | 373 - Immediate | $168.08 | Vis detaljer |
![]() | ![]() | HM2R65PA5100N9LF | CONN RECEPT 125POS 2MM PRESS-FIT | 0 - Immediate | $55.22 | Vis detaljer |
![]() | ![]() | HM2R71PA5108N9LF | CONN RECEPT 95POS 2MM PRESS-FIT | 464 - Immediate | $67.73 | Vis detaljer |
![]() | ![]() | HM2J09PE5110N9LF | CONN HEADER 55POS 2MM PRESS-FIT | 363 - Immediate | $177.60 | Vis detaljer |
![]() | ![]() | 10127156-101LF | CONN RECEPT 147POS 2MM PRESS-FIT | 0 - Immediate | $150.28 | Vis detaljer |
![]() | ![]() | HM2R66PA5108N9LF | CONN RECEPT 110POS 2MM PRESS-FIT | 1147 - Immediate | $59.94 | Vis detaljer |
![]() | ![]() | HM2R10PA5108E9LF | CONN RECEPT 110POS 2MM PRESS-FIT | 288 - Immediate | $95.82 | Vis detaljer |
![]() | ![]() | HM2R30PA5100AALF | CONN RECEPT 55POS 2MM PRESS-FIT | 1727 - Immediate | $45.41 | Vis detaljer |
![]() | ![]() | HM2R89PA8100N9LF | CONN RECEPT 88POS 2MM PRESS-FIT | 434 - Immediate | $57.05 | Vis detaljer |
![]() | ![]() | 10127169-101LF | CONN RECEPT 66POS 2MM PRESS-FIT | 0 - Immediate | $76.38 | Vis detaljer |
![]() | ![]() | HM2J07PE5118N9LF | CONN HEADER 132POS 2MM PRESS-FIT | 7095 - Immediate | $106.21 | Vis detaljer |
![]() | ![]() | HM2R71PA5108AALF | CONN RECEPT 95POS 2MM PRESS-FIT | 273 - Immediate | $77.45 | Vis detaljer |