Double Density Cool Edge 0.80 mm Connectors
Amphenol’s high-speed space-saving hybrid connectors for board-to-board and board-to-cable applications
Amphenol’s 0.80 mm pitch double density cool edge connectors offer a compact design with two rows of contacts. This highly configurable single-piece connector can accommodate both high-speed and low-speed signal and power. This hybrid connector reduces more than half of the PCB footprint compared to the 1.00 mm PCIe® cool edge. It supports PCIe Gen 5 and is designed for multiple add-in-card thicknesses.
Resources
Features and Benefits
- Provide options for 1.60 mm and 2.36 mm AIC
- Hybrid configuration with differential, single-ended, and power pin options
- High speeds of up to 32 GT/s (or 56 GT/s PAM4) capability
- Saves much more space than most of the card edge connectors in the market
- 76 to 428 contacts
- Communication
- Data
- High-end computing systems
- Servers and storage
Double Density Cool Edge 0.80 mm Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CED010761142001 | CONN EDGE DUAL FMALE 76POS 0.031 | 157 - Immediate | $116.51 | Vis detaljer |
![]() | ![]() | CED011481142001 | CONN EDGE DUAL FML 148POS 0.031 | 169 - Immediate | $218.78 | Vis detaljer |
![]() | ![]() | CED012841142001 | CONN EDGE DUAL FML 284POS 0.031 | 160 - Immediate | $348.18 | Vis detaljer |
![]() | ![]() | CED014281112001 | CONN EDGE DUAL FML 428POS 0.031 | 0 - Immediate | $499.32 | Vis detaljer |
![]() | ![]() | CED012481142001 | CONN EDGE DUAL FML 248POS 0.031 | 170 - Immediate | $316.14 | Vis detaljer |