BergStak+™ 0.80 mm Mezzanine Connector
FCI Basics' BergStak+ mezzanine connector offers superior performance up to 16 Gb/s
The FCI Basics' BergStak+ 0.80 mm is designed to be the next generation PCIe® 4.0 compliant mezzanine connector system. It is fully compatible with the existing BergStak 0.80 mm products recommended by the Open Compute Project (OCP).
Resources
- BergStak+™ 0.80 mm Datasheet
- BergStak+™ 0.80 mm Product Presentation
- BergStak+™ 0.80 mm Product Specification
- BergStak+™ 0.80 mm Application Specification
- Housing and terminal profile guarantees support of up to 16 Gb/s
- Backward mateable and footprint compatible
- 5 mm, 8 mm, 12 mm, and 16 mm stack heights
- 0.8 mm double-row contact pitch
- Scoop-proof housings
- Multiple plating options available
- Multiple packaging options available
- PCB locator pegs option available
- RoHS compliant and lead-free
- Meets PCIe 4.0 industry standards
- Supports migration path from PCIe 3.0 to PCIe 4.0
- Comprehensive range of sizes and stack heights to satisfy varying needs
- High density for all electrical applications needs
- Prevents reverse mating
- Satisfies different application requirement
- Suitable for various feeding processing
- Facilitates ease and accuracy during manual assembly
- Meets environmental, health, and safety requirements
BergStak+™ 0.80mm Series
| Bilde | Manufacturer Part Number | Beskrivelse | Antall rader | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10139781-122402LF | BERGSTAK+ 0.8MM, REC, R2, 120POS | 2 | 1685 - Immediate | $69.79 | Vis detaljer |
![]() | ![]() | 10139085-124402LF | BERGSTAK+ 0.8MM, PLUG, P4, 120PO | 2 | 1875 - Immediate | $76.43 | Vis detaljer |
![]() | ![]() | 10139085-084402LF | BERGSTAK+ 0.8MM, PLUG, P4, 80POS | 2 | 341 - Immediate | $50.52 | Vis detaljer |
![]() | ![]() | 10139781-082402LF | BERGSTAK+ 0.8MM, REC, R2, 80POS | 2 | 469 - Immediate | $52.76 | Vis detaljer |
![]() | ![]() | 10139781-123402LF | BERGSTAK+ 0.8MM, REC, R3, 120POS | 2 | 2394 - Immediate | $73.06 | Vis detaljer |
![]() | ![]() | 10139781-083402LF | BERGSTAK+ 0.8MM, REC, R3, 80POS | 2 | 70 - Immediate | $55.10 | Vis detaljer |
![]() | ![]() | 10139085-081402LF | BERGSTAK+ 0.8MM, PLUG, P1, 80POS | 2 | 0 - Immediate | $48.18 | Vis detaljer |
![]() | ![]() | 10139781-081402LF | BERGSTAK+ 0.8MM, REC, R1, 80POS | 2 | 0 - Immediate | $50.52 | Vis detaljer |
![]() | ![]() | 10139781-121402LF | BERGSTAK+ 0.8MM, REC, R1, 120POS | 2 | 0 - Immediate | $66.42 | Vis detaljer |
![]() | ![]() | 10139085-121402LF | BERGSTAK+ 0.8MM, PLUG, P1, 120PO | 2 | 0 - Immediate | $66.42 | Vis detaljer |
![]() | ![]() | 10139781-063602LF | 0.8MM B TO B REC ASSY | 2 | 0 - Immediate | $15.23 | Vis detaljer |
![]() | ![]() | 10139781-063602PLF | 0.8MM B TO B REC ASSY | 2 | 0 - Immediate | $15.63 | Vis detaljer |
![]() | ![]() | 10139781-122401LF | 0.8MM BTB HDR ASSY-10139781-1224 | 2 | 0 - Immediate | $30.44 | Vis detaljer |
![]() | ![]() | 10139085-064502LF | BERGSTAK+ P4 60P-10139085-064502 | 2 | 0 - Immediate | $33.50 | Vis detaljer |
![]() | ![]() | 10139085-124D02LF | BERGSTAK+ P4 120P PLUG-10139085- | 2 | 0 - Immediate | $34.19 | Vis detaljer |
![]() | ![]() | 10139085-081502LF | BERGSTAK+ P1 80P PLUG-10139085-0 | 2 | 0 - Immediate | $34.68 | Vis detaljer |
![]() | ![]() | 10139085-124502LF | 0.8MM B TO B PLUG ASSY-10139085- | 2 | 0 - Immediate | $34.79 | Vis detaljer |
![]() | ![]() | 10139085-08450QLF | BERGSTAK+ P4 80P-10139085-08450Q | 2 | 0 - Immediate | $35.37 | Vis detaljer |
![]() | ![]() | 10139085-12450QLF | BERGSTAK+P4 120P-10139085-12450Q | 2 | 0 - Immediate | $49.65 | Vis detaljer |