RJMG Series Connectors
Amphenol Communications Solutions' RJMG series of connectors provide DC isolation and numerous circuit options
Amphenol Communications Solutions' RJMG Connector offer a wide variety of fully RoHS compliant magnetic modular jacks for RJ45. The right angle, through-hole type is offered in both single port and multi-port (1 x 2, 1 x 4 and 2 x 2 configurations) with options of tab up and tab down. View Datasheet
- Up to 1 x 4 and 2 x 8 configurations
- Shielded and electromagnetic interference (EMI) fingers option
- Single color options: yellow, orange, green LED
- Bi-color options: yellow/green, yellow/orange LED
- DIP or SMT termination type
- Right angle or vertical orientation
- Standard, sink, low profile, long, and short body types
- Combo/stack connector
- 1 G, 2.5 G, 5 G, and 10 G solutions
- Wide range of circuit options to fulfill customer requirements
- Advanced protection against EMI and electrostatic discharge (ESD) protection
- Indication of different functions
- Different options to fulfill customer requirements
- Supports different Ethernet PHY requirements
RJMG Series 2
| Bilde | Manufacturer Part Number | Beskrivelse | Antall rader | Bruksområder | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RJMG1S8008101BR | CONN JACK 1PORT PCB | 1 | 10/100 Base-T, AutoMDIX | 5682 - Immediate | $17.99 | Vis detaljer |
![]() | ![]() | RJMG201K21120FR | CONN JACK 1PORT PCB | 1 | 10/100/1000 Base-T, AutoMDIX | 4206 - Immediate | $31.94 | Vis detaljer |
![]() | ![]() | RJMG2310228A0ER | CONN JACK 1PORT PCB | 1 | 10/100/1000 Base-T, AutoMDIX | 4077 - Immediate | $37.42 | Vis detaljer |
![]() | ![]() | RJMG1BD3B8K1ANR | CONN JACK 1PORT PCB | 1 | 10/100 Base-T, AutoMDIX | 5208 - Immediate | $43.58 | Vis detaljer |
![]() | ![]() | RJMG201826230ER | CONN JACK 1PORT PCB | 1 | 10/100/1000 Base-T, AutoMDIX | 3091 - Immediate | $64.56 | Vis detaljer |
![]() | ![]() | RJMG20162141BER | CONN JACK 1PORT PCB | 1 | 10/100/1000 Base-T, AutoMDIX | 4371 - Immediate | $73.50 | Vis detaljer |
![]() | ![]() | RJMG163118101NR | CONN JACK 1PORT PCB | 1 | 10/100 Base-T, AutoMDIX | 4444 - Immediate | $47.72 | Vis detaljer |
![]() | ![]() | RJMG163218101NR | CONN JACK 1PORT PCB | 1 | 10/100 Base-T, AutoMDIX | 3222 - Immediate | $47.72 | Vis detaljer |
![]() | ![]() | RJMG163217101NR | CONN JACK 1PORT PCB | 1 | 10/100 Base-T, AutoMDIX | 4346 - Immediate | $49.84 | Vis detaljer |
![]() | ![]() | RJMG163128101NR | CONN JACK 1PORT PCB | 1 | 10/100 Base-T, AutoMDIX | 492 - Immediate | $49.84 | Vis detaljer |