ix Industrial™ IP6X Rectangular Push Pull Cables and Connectors
Amphenol’s NDH Series sealed ix Industrial latching interface for rugged applications
Amphenol's ix Industrial IP6X rectangular push-pull connector and cable solution provides Cat6A Ethernet connectivity using the IEC 61076-3-124 mating interface, and full sealing to IP65, IP66, and IP67 specifications. Intended for use in industrial Ethernet applications requiring additional environmental protection, it is suitable for any indoor and outdoor rugged/harsh environments.
Resources
- Weatherproof: IP6X, UV resistant
- Push-pull positive locking latch
- Small, lightweight, ergonomic form factor
- Field terminable plug kits or pre-made cable assemblies
- Mates with standard IP20 ix Industrial receptacles
- Industrial and instrumentation
- IoT
- Machine-to-machine
- Robotics
- Sensors, actuators, and network nodes
- Test equipment
- Building automation
- Communications
- Medical
- Automotive
ix Industrial™ IP6X Rectangular Push Pull Cables and Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NDHN200 | RECTANGULAR PUSH PULL IP67 INDUS | 184 - Immediate | $39.85 | Vis detaljer |
![]() | ![]() | NDHN3A2 | RECTANGULAR PUSH PULL IP67 INDUS | 12 - Immediate | $125.17 | Vis detaljer |
![]() | ![]() | NDHN3B2 | RECTANGULAR PUSH PULL IP67 INDUS | 19 - Immediate | $125.17 | Vis detaljer |
![]() | ![]() | NDHN3D2 | RECTANGULAR PUSH PULL IP67 INDUS | 20 - Immediate | $125.55 | Vis detaljer |
![]() | ![]() | NDHN3E2 | RECTANGULAR PUSH PULL IP67 INDUS | 20 - Immediate | $125.55 | Vis detaljer |
![]() | ![]() | NDHN3G2 | RECTANGULAR PUSH PULL IP67 INDUS | 0 - Immediate | $125.45 | Vis detaljer |
![]() | ![]() | NDHN3H2 | RECTANGULAR PUSH PULL IP67 INDUS | 20 - Immediate | $125.45 | Vis detaljer |
![]() | ![]() | NDHN6A2 | RECTANGULAR PUSH PULL IP67 INDUS | 0 - Immediate | $157.54 | Vis detaljer |
![]() | ![]() | NDHN6B2 | RECTANGULAR PUSH PULL IP67 INDUS | 40 - Immediate | $157.54 | Vis detaljer |
![]() | ![]() | NDHN6D2 | RECTANGULAR PUSH PULL IP67 INDUS | 18 - Immediate | $157.92 | Vis detaljer |
![]() | ![]() | NDHN6E2 | RECTANGULAR PUSH PULL IP67 INDUS | 299 - Immediate | $157.92 | Vis detaljer |
![]() | ![]() | NDHN6G2 | RECTANGULAR PUSH PULL IP67 INDUS | 18 - Immediate | $157.82 | Vis detaljer |
![]() | ![]() | NDHN6H2 | RECTANGULAR PUSH PULL IP67 INDUS | 220 - Immediate | $157.82 | Vis detaljer |
![]() | ![]() | NDHN4A2AA0A | RECTANGULAR PUSH PULL IP67 INDUS | 15 - Immediate | $170.36 | Vis detaljer |
![]() | ![]() | NDHN4B2AA0A | RECTANGULAR PUSH PULL IP67 INDUS | 10 - Immediate | $170.36 | Vis detaljer |
![]() | ![]() | NDHN4A2AB0A | RECTANGULAR PUSH PULL IP67 INDUS | 50 - Immediate | $191.60 | Vis detaljer |
![]() | ![]() | NDHN4B2AB0A | RECTANGULAR PUSH PULL IP67 INDUS | 18 - Immediate | $191.60 | Vis detaljer |