Din Rail Mounted Contactors
American Electrical's line of UL listed contactors/motor starters offer a compact design and auxiliary contacts
American Electrical's line of DIN rail mounted contactors is the answer for reliable, space saving, and proven motor, machine, and lighting control. They provide a finger-safe connection of line and load voltage along with a convenient and flexible method to connect coils (top or bottom) to facilitate the user’s design specifications. They come complete in three pole configurations with auxiliary contacts, so that the contactor position can be electrically monitored from the user’s control room or remote-control cabinet. Motor overload relays are available upon request.
They are available in four different control voltages: 110 and 230 VAC, 12 and 24 VDC. They can handle 32 A - 160 A continuous current in seven different frame sizes. Higher amperages are also available.
Din Rail Mounted Contactors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CC18-110 | RELAY CONTACTOR 3PST 32A 110V | 3 - Immediate 6 - Factory Stock | $372.42 | Vis detaljer |
![]() | ![]() | CC18-230 | RELAY CONTACTOR 3PST 32A 230V | 1 - Immediate | $372.42 | Vis detaljer |
![]() | ![]() | CC22-110 | RELAY CONTACTOR 3PST 40A 110V | 1 - Immediate 2 - Factory Stock | $496.34 | Vis detaljer |
![]() | ![]() | CC22-230 | RELAY CONTACTOR 3PST 40A 230V | 0 - Immediate 5 - Factory Stock | $491.33 | Vis detaljer |
![]() | ![]() | CC40-110 | RELAY CONTACTOR 3PST 60A 110V | 1 - Immediate 3 - Factory Stock | $1,044.92 | Vis detaljer |