Cyclone® V FPGA Family
Altera FPGAs offer level cost savings through integration
Altera Cyclone V FPGA and SoC family is designed to deliver a balance of high functionality, flexibility, and power efficiency. Built on a low-power fab process, it features an enhanced FPGA fabric with up to 301K logic elements, integrated high-speed transceivers, and variable-precision DSP blocks. With a broad mix of features, Cyclone V supports applications requiring robust processing capabilities, flexible I/O configurations, and high-speed data transfer. The SoC variants integrate an Arm®-based hard processor system (HPS) with dedicated memory controllers and high-bandwidth interconnects, offering seamless communication between the processor and FPGA fabric. With robust support for PCIe 2.0, DDR3 memory, and a variety of I/O standards, Cyclone V enables high-performance yet cost-effective solutions across industrial automation, automotive, video processing, and communications sectors.
High Functionality and Value
Leverage a balanced architecture with higher bandwidth and resource efficiency using the Adaptive Logic Module (ALM) architecture, which is ideal for performance-driven applications requiring cost-effective solutions.
Embedded Dual Cortex-A9 ARM Processors
Achieve enhanced system performance and seamless integration for cost-sensitive applications with built-in Arm processors, reducing the need for external components.
Variable Precision DSP Blocks
Optimize signal processing and AI workloads with advanced DSP blocks that support variable precision arithmetic, enabling high computational efficiency with reduced logic usage.
Abundant and Versatile I/Os
A broad mix of I/Os supports multiple voltage levels and interfaces, simplifying integration across diverse application requirements, from embedded systems to high-speed connectivity.
Hardened IPs for Enhanced Performance
Benefit from pre-optimized, hardened IP blocks, including transceivers, DDR3 memory controllers, and PCIe, reducing power consumption, design complexity, and overall system cost.
- Industrial automation
- Motor control drives
- Broadcast video
- Automotive systems
- Wireless and wireline communications
- Medical imaging and video processing
- Robotics
Development Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DK-DEV-5CEA7N | KIT DEV CYCLONE V E | 0 - Immediate | $10,281.47 | Vis detaljer |
![]() | ![]() | DK-DEV-5CSXC6N-B | CYCLONE V SOC DEVELOPMENT KIT | 6 - Immediate | $21,470.60 | Vis detaljer |
![]() | ![]() | P0496 | DE10-NANO CYCLONE V SE SOC KIT | 274 - Immediate | $2,594.97 | Vis detaljer |
Cyclone® V FPGA Family
| Bilde | Manufacturer Part Number | Beskrivelse | Antall LAB/CLB-er | Antall logiske elementer/celler | Total RAM-bits | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5CGXFC7D7F31C8N | IC FPGA 480 I/O 896FBGA | 56480 | 149500 | 7880704 | 39 - Immediate | $3,632.85 | Vis detaljer |
![]() | ![]() | 5CGXFC7D7F27C8N | IC FPGA 336 I/O 672FBGA | 56480 | 149500 | 7880704 | 40 - Immediate | $3,247.41 | Vis detaljer |
![]() | ![]() | 5CGXFC7C7F23C8N | IC FPGA 240 I/O 484FBGA | 56480 | 149500 | 7880704 | 122 - Immediate | $2,876.57 | Vis detaljer |
![]() | ![]() | 5CGXFC7C7U19C8N | IC FPGA 240 I/O 484UBGA | 56480 | 149500 | 7880704 | 0 - Immediate | $3,429.34 | Vis detaljer |
![]() | ![]() | 5CEFA7U19C8N | IC FPGA 240 I/O 484UBGA | 56480 | 149500 | 7880704 | 68 - Immediate | $2,845.70 | Vis detaljer |
![]() | ![]() | 5CEFA7F31C8N | IC FPGA 480 I/O 896FBGA | 56480 | 149500 | 7880704 | 18 - Immediate | $2,972.37 | Vis detaljer |
![]() | ![]() | 5CEBA2U15C8N | IC FPGA 176 I/O 324UBGA | 9434 | 25000 | 2002944 | 0 - Immediate | $574.42 | Vis detaljer |
![]() | ![]() | 5CEBA2F17C8N | IC FPGA 128 I/O 256FBGA | 9434 | 25000 | 2002944 | 58 - Immediate | $505.84 | Vis detaljer |
![]() | ![]() | 5CEBA2U19C8N | IC FPGA 224 I/O 484UBGA | 9434 | 25000 | 2002944 | 3 - Immediate | $617.26 | Vis detaljer |
![]() | ![]() | 5CEBA2F23C8N | IC FPGA 224 I/O 484FBGA | 9434 | 25000 | 2002944 | 80 - Immediate | $548.69 | Vis detaljer |
![]() | ![]() | 5CEFA7F23C8N | IC FPGA 240 I/O 484FBGA | 56480 | 149500 | 7880704 | 21 - Immediate | $2,597.12 | Vis detaljer |
![]() | ![]() | 5CEFA9F23C8N | IC FPGA 224 I/O 484FBGA | 113560 | 301000 | 14251008 | 60 - Immediate | $3,313.83 | Vis detaljer |
![]() | ![]() | 5CGXFC3B7F23C8N | IC FPGA 208 I/O 484FBGA | 11900 | 31500 | 1381376 | 0 - Immediate | $1,176.62 | Vis detaljer |
![]() | ![]() | 5CGXFC3B7U15C8N | IC FPGA 144 I/O 324UBGA | 11900 | 31500 | 1381376 | 180 - Immediate | $1,222.36 | Vis detaljer |
![]() | ![]() | 5CGXFC7C6F23I7N | IC FPGA 240 I/O 484FBGA | 56480 | 149500 | 7880704 | 7 - Immediate | $4,314.95 | Vis detaljer |
![]() | ![]() | 5CGXFC7D6F27I7N | IC FPGA 336 I/O 672FBGA | 56480 | 149500 | 7880704 | 50 - Immediate | $4,871.02 | Vis detaljer |
![]() | ![]() | 5CGXFC7D6F31I7N | IC FPGA 480 I/O 896FBGA | 56480 | 149500 | 7880704 | 0 - Immediate | $5,449.37 | Vis detaljer |
![]() | ![]() | 5CGXFC7C6U19I7N | IC FPGA 240 I/O 484UBGA | 56480 | 149500 | 7880704 | 38 - Immediate | $4,834.63 | Vis detaljer |