Agilex™ 5 FPGAs and SoCs
Altera mid-range FPGAs optimized for high performance, low power, and small packages feature the first devices with FPGA fabric-infused AI tensor blocks
The Altera
Agilex™ 5 family enables innovators to reach the next level of performance for their designs needing mid-range FPGAs. Agilex 5 FPGAs and SoCs combine the performance-leading 2nd Generation HyperFlex FPGA architecture with enhancements in the device fabric, I/O, multi-core subsystem, FPGA fabric infused with AI tensor blocks, external memory support, and security features.
Upgraded Performance
The Agilex 5 brings high performance and power efficiency to mid-range applications using Altera HyperFlex Gen 2 core fabric technology, resulting in speeds 2x faster than competitors’ 7 nm devices and 1.6x better performance per watt than competitors’ 16 nm devices.
Embedded Arm®-based Processor Subsystem
The FPGA industry's first asymmetric Arm application processor cluster with dual A76 and dual A55 has a system memory management unit, L1/L2/L3 caching, and a comprehensive set of hardened peripherals. Customers benefit from the highest-efficiency embedded mid-range processor subsystem, augmenting FPGA functionality and/or pairing with external host-class CPUs.
Built for AI and ML
The devices provide new levels of AI and DSP capabilities, with the industry’s first FPGA logic fabric infused with AI tensor blocks. Utilize existing methodologies such as PyTorch and TensorFlow, open-source tools, and Altera’s FPGA AI Suite to simplify creating AI models for easy incorporation into the rest of the FPGA design. Users can employ high-bandwidth internal and external memory to keep AI engines running at maximum throughput.
Advanced Connectivity
Access Altera’s latest connectivity technologies: general purpose I/O, specialty I/O (LVDS, MIPI D-PHY), differential transceiver I/O, low-power hard IP blocks (PCIe® 4.0, 25 GbE Ethernet), and external memory interface (DDR4, DDR5, LPDDR4. and LPDDR5 hardened controllers).
Enhanced Security
Altera 5 offers a state-of-the-art security module with encryption, authentication, and tamper protection while also supporting functional safety and diagnostics for safety-critical applications.
- Industrial
- AI in smart factory, Edge AI
- Smart factory automation
- Sensors/motors/drives/connectivity, functional safety, and security
- I/O modules and IoT devices
- Tiny PLC and Edge AI
- Surveillance, retail, consumer
- Smart city/retail, V2X
- Trucks, bus systems, trains and railways, EV charging
- Vision processing
- Connectivity and video processing
- Video over IP
- Consumer electronics (AR/VR, drones, gaming)
- Medical
- Diagnostic imaging and video
- Patient monitoring
Agilex® 5 FPGA Development Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DK-A5E013BM16AEA | AGILEX 5 E SOC EVAL BRD | 43 - Immediate | $8,878.65 | Vis detaljer |
![]() | ![]() | DK-A5E065BB32AES1 | AGILEX 5 E-SERIES PREMIUM DEV BD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MK-A5E065BB32AES1 | AGILEX 5 E-SERIES MODULAR DEV BD | 0 - Immediate | See Page for Pricing | Vis detaljer |
FPGA ICs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | A5EA008BB23BI4S | FPGA AGILEX 5E 85KLE 795VPBGA | 57 - Immediate | $1,332.38 | Vis detaljer |
![]() | ![]() | A5EA013BB23BI4S | FPGA AGILEX 5E 138KLE 795VPBGA | 58 - Immediate | $2,614.90 | Vis detaljer |
![]() | ![]() | A5ED065BB23AE5SR0 | IC MPU FPGA AGILEX5E ES 839BGA | 0 - Immediate | $9,248.93 | Vis detaljer |
![]() | ![]() | A5ED065BB32AE4SR0 | IC MPU FPGA AGILEX5E ES 1591BGA | 3 - Immediate | $11,326.37 | Vis detaljer |
![]() | ![]() | A5EA008BB23BE4S | FPGA AGILEX 5E 85KLE 795VPBGA | 60 - Immediate | $1,211.23 | Vis detaljer |
![]() | ![]() | A5EA008BB23BE6X | FPGA AGILEX 5E 85KLE 795VPBGA | 45 - Immediate | $1,321.34 | Vis detaljer |
![]() | ![]() | A5EE008BB23BI5S | FPGA AGILEX5E SOC 85KLE 795VPBGA | 0 - Immediate | $1,961.25 | Vis detaljer |
![]() | ![]() | A5EA013BB23BI6S | FPGA AGILEX 5E 138KLE 795VPBGA | 60 - Immediate | $2,377.18 | Vis detaljer |
![]() | ![]() | A5ED008BB23AI6S | FPGA AGILEX5E SOC 85KLE 839VPBGA | 0 - Immediate | $2,422.46 | Vis detaljer |
![]() | ![]() | A5EB008BB23BI6S | FPGA AGILEX5E SOC 85KLE 795VPBGA | 0 - Immediate | $2,445.10 | Vis detaljer |