Xtra-Guard® 1
Alpha Wire offers Xtra-Guard 1 high-performance cable for general-purpose applications
Featuring a premium-grade PVC jacket and insulation, Alpha Wire's Xtra-Guard1 is the ideal high-performance cable for your general-purpose applications. Xtra-Guard 1 has a good temperature range, and features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces, as well as oil resistance which makes it a good fit for a variety of environments. Coupled with our exclusive Supra-Shield®, the Xtra-Guard 1 becomes protected from the harsh EMI interference that can degrade the quality of your product over time.
- High-tech controlled environments
- Medical electronics
- Point-of-sale equipment
- Computer peripherals
- Industrial process controls
- UL VW-1 and CSA FT-4 flame ratings
- 300 V and 600 V constructions
- UL MTW 90°C dry/60°C wet (600 V only)
- SR-PVC and PVC options for insulation
- Optional Supra-Shield provides excellent protection against EMI interference
- IEC flame ratings: IEC 60332-1 and -2
- UL sun and 60°C oil (Oil Res I) resistant
- -35°C to +105°C for 300 V cable, -30°C to +105°C rating for 600 V
- Nylon ripcord for easy jacket stripping
- Suitable for use in NFPA 79 applications
Xtra-Guard® 1
| Bilde | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Leder, tvunnet | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5013C SL013 | CABLE 3COND 24AWG SLATE FEET | 24 AWG | 7/32 | 3517 - Immediate | $13.66 | Vis detaljer |
![]() | ![]() | 5014C SL013 | CABLE 4COND 24AWG SLATE FEET | 24 AWG | 7/32 | 1545 - Immediate | $17.22 | Vis detaljer |
![]() | ![]() | 5364C SL265 | CABLE 4CON 16AWG SLATE SHLD FEET | 16 AWG | 19/0,0117" | 7958 - Immediate | $47.62 | Vis detaljer |
![]() | ![]() | 5052C SL005 | CABLE 2COND 20AWG SLATE 100' | 20 AWG | 7/28 | 67 - Immediate | $3,610.30 | Vis detaljer |
![]() | ![]() | 5014C SL005 | CABLE 4COND 24AWG SLATE 100' | 24 AWG | 7/30 | 194 - Immediate | $3,897.48 | Vis detaljer |
![]() | ![]() | 5198C SL005 | CABLE 8CON 22AWG SLATE SHLD 100' | 22 AWG | 7/30 | 68 - Immediate | $7,883.19 | Vis detaljer |
![]() | ![]() | 5002C SL013 | CABLE 2COND 22AWG SLATE FEET | 22 AWG | 7/30 | 511 - Immediate | $13.28 | Vis detaljer |
![]() | ![]() | 5012C SL013 | CABLE 2COND 24AWG SLATE FEET | 24 AWG | 7/32 | 5169 - Immediate | $17.13 | Vis detaljer |
![]() | ![]() | 5464C SL001 | CABLE 4COND 20AWG SHLD | 20 AWG | 7/28 | 4000 - Immediate | $20.11 | Vis detaljer |
![]() | ![]() | 5112C SL001 | CABLE 2COND 24AWG SHLD | 24 AWG | 7/32 | 1000 - Immediate | $21.32 | Vis detaljer |
![]() | ![]() | 5052C SL324 | CABLE 2COND 20AWG SLATE FEET | 20 AWG | 7/28 | 3283 - Immediate | $32.61 | Vis detaljer |
![]() | ![]() | 5056C SL001 | CABLE 6COND 20AWG SLATE | 20 AWG | 7/28 | 1000 - Immediate | $23.44 | Vis detaljer |
![]() | ![]() | 5073C SL001 | CABLE 3COND 16AWG SLATE | 16 AWG | 19/0,0117" | 1000 - Immediate | $26.46 | Vis detaljer |
![]() | ![]() | 5062C SL212 | CABLE 2COND 18AWG SLATE FEET | 18 AWG | 16/30 | 373 - Immediate | $43.49 | Vis detaljer |
![]() | ![]() | 5196C SL212 | CABLE 6CON 22AWG SLATE SHLD FEET | 22 AWG | 7/30 | 370 - Immediate | $48.78 | Vis detaljer |
![]() | ![]() | 5112C SL002 | CABLE 2COND 24AWG SLATE SHLD | 24 AWG | 7/32 | 1000 - Immediate | $54.79 | Vis detaljer |
![]() | ![]() | 5063C SL005 | CABLE 3COND 18AWG SLATE | 18 AWG | 16/30 | 300 - Immediate | $39.07 | Vis detaljer |
![]() | ![]() | 5023C SL005 | MULT-PAIR 6COND 22AWG SLATE | 22 AWG | 7/30 | 400 - Immediate | $57.85 | Vis detaljer |
![]() | ![]() | 5198C SL010 | CABLE 8CON 22AWG SLATE SHLD FEET | 22 AWG | 7/30 | 473 - Immediate | $58.88 | Vis detaljer |
![]() | ![]() | 5466C SL002 | CABLE 6CON 20AWG SLATE SHLD 500' | 20 AWG | 7/28 | 500 - Immediate | $47.30 | Vis detaljer |