EcoCable®

Alpha Wire's EcoCable is up to 47% smaller diameter and 87% lower outgassing than a standard PVC cable, 100% recyclable, zero Halogen, and PVC free

Image of Alpha Wire's EcoCableAlpha Wire's EcoCable is the next generation of control cables. By combining better performance and minimum environmental impact, EcoCable uses its mPPE insulation and jacketing to provide numerous advantages in a smaller, lighter control cable.

Features
  • Recyclable mPPE jacket and insulation
  • -50°C to +105°C temperature range
  • RoHS and REACH compliant
  • Suitable for use in NFPA 79 applications
  • 130 Standard Constructions available
  • 100% recyclable

EcoCable®

BildeManufacturer Part NumberBeskrivelseTrådtykkelseLeder, tvunnetTilgjengelig antall Pris
CABLE 2CON 16AWG SLATE SHLD 100'77222 SL005CABLE 2CON 16AWG SLATE SHLD 100'16 AWG19/0,0117"100 - Immediate$7,172.87Vis detaljer
CABLE 2COND 26AWG SLATE77047 SL005CABLE 2COND 26AWG SLATE26 AWG7/34200 - Immediate$18.13Vis detaljer
CABLE 2COND 28AWG SLATE77052 SL005CABLE 2COND 28AWG SLATE28 AWG7/36300 - Immediate$18.35Vis detaljer
CABLE 6CON 28AWG SLATE SHLD 100'77155 SL005CABLE 6CON 28AWG SLATE SHLD 100'28 AWG7/36600 - Immediate$45.08Vis detaljer
CABLE 4COND 24AWG SLATE SHLD77201 SL005CABLE 4COND 24AWG SLATE SHLD24 AWG7/32500 - Immediate$56.30Vis detaljer

EcoCable® Mini

BildeManufacturer Part NumberBeskrivelseTrådtykkelseLeder, tvunnetTilgjengelig antall Pris
Nytt hos DigiKey
MULTI-PAIR 6COND 28AWG FOOT
78153 SL001MULTI-PAIR 6COND 28AWG FOOT28 AWG19/40550 - Immediate$42.24Vis detaljer
MULTI-PAIR 4CON 28AWG SLATE FEET78152 SL199MULTI-PAIR 4CON 28AWG SLATE FEET28 AWG19/401423 - Immediate$60.61Vis detaljer
MULTI-PAIR 6COND 20AWG SLATE78393 SL005MULTI-PAIR 6COND 20AWG SLATE20 AWG19/321800 - Immediate$55.25Vis detaljer
CABLE 2COND 26AWG SLATE 100'78012 SL005CABLE 2COND 26AWG SLATE 100'26 AWG19/3855 - Immediate$1,492.50Vis detaljer
CABLE 2COND 24AWG SLATE 100'78022 SL005CABLE 2COND 24AWG SLATE 100'24 AWG19/3653 - Immediate$1,542.69Vis detaljer
Published: 2013-04-03