LR-19 Series Position Sensor

Alliance Sensors position sensors are designed for factory automation and a variety of industrial and commercial applications

Image of Alliance Sensors LR-19 Series Position SensorThe Alliance Sensors Group LR-19 series linear variable inductance transducer (LVIT) position sensors are contactless devices designed for factory automation and a variety of industrial and commercial applications such as motorsport vehicles, automotive testing, solar cell positioners, wind turbine prop pitch and brake position, and packaging equipment. A compact design with superior performance and an excellent stroke-to-length ratio, the LR-19 sensors are ideal for industrial testing, laboratories, and OEM applications.

LR-19 sensors are offered in six full-scale ranges from 25 mm to 200 mm (1" to 8"). Operating from a variety of DC voltages, these sensors offer a choice of four analog outputs and all include the ASG proprietary SenSet™ field recalibration feature. LR-19 products are available with axial cable or connector terminations, or with radial exiting cable or two swivel rod eye ends for easy installation.

Features
  • Proprietary SenSet field-adjustable range scaling
  • 10-32 or M5 x 0.8 male or female thread on end of axial operating rod
  • Axial termination version with either M-12 connector or 1 m cable
  • Excellent stroke-to-length ratio
  • LVIT Technology™
  • Contactless operation prevents wearout from dither or cycling
Applications
  • Analog I/Os:
    • 0 V to 5 V or 0.5 V to 4.5 V output with 8 V to 30 V input, 35 mA max
    • 0 V to 10 V output with 12 V to 30 V input, 35 mA max
    • 4 mA to 20 mA (3-wire) output with 18 V to 30 V input, 60 mA max (+75°C max)
  • FS measuring ranges: 25 mm to 200 mm (1" to 8") full scale (nominal)
  • Linearity error: ±0.15% of full scale output (FSO) typical, ±0.25% max
  • Operating temperature: -20°C to +85°C (-40°C to +105°C extended temperature range)
  • Resolution: 0.025% of FSO
  • Update rate: 300 Hz nominal
  • Temperature coefficient: ≤±0.015% of FS/°C
  • Vibration: 5 Hz to 20 Hz 0.5" p-p; 20 Hz to 200 Hz 4.2 g p-p
  • Shock: 1,000 g, 11 ms
  • Terminations: IEC IP-67
  • Humidity: 95% RH, non-condensing

LR-19 Series Position Sensor

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SENSOR LINEAR 101.6MM CABLELRE-19-100-R-00-10-ASENSOR LINEAR 101.6MM CABLE12 - Immediate$3,671.96Vis detaljer
SENSOR LINEAR 25.4MM CABLELRI-19-025-R-00-20-ASENSOR LINEAR 25.4MM CABLE8 - Immediate$3,052.17Vis detaljer
SENSOR LINEAR 152.4MM CABLELRE-19-150-R-00-10-ASENSOR LINEAR 152.4MM CABLE4 - Immediate$4,081.25Vis detaljer
SENSOR LINEAR 25.4MM CABLELRE-19-025-R-00-10-ASENSOR LINEAR 25.4MM CABLE3 - Immediate$3,052.17Vis detaljer
SENSOR LINEAR 76.2MM CABLELRE-19-075-R-00-10-ASENSOR LINEAR 76.2MM CABLE2 - Immediate$3,461.46Vis detaljer
SENSOR LINEAR 101.6MM CABLELRI-19-100-R-00-20-ASENSOR LINEAR 101.6MM CABLE2 - Immediate$3,671.96Vis detaljer
SENSOR LINEAR 76.2MM CABLELRI-19-075-R-00-20-ASENSOR LINEAR 76.2MM CABLE3 - Immediate$3,461.46Vis detaljer
SENSOR LINEAR 203.2MM CABLELRE-19-200-R-00-10-ASENSOR LINEAR 203.2MM CABLE3 - Immediate$4,490.54Vis detaljer
SENSOR LINEAR 203.2MM CABLELRI-19-200-R-00-20-ASENSOR LINEAR 203.2MM CABLE3 - Immediate$4,490.54Vis detaljer
SENSOR LINEAR 152.4MM CABLELRI-19-150-R-00-20-ASENSOR LINEAR 152.4MM CABLE0 - Immediate$4,081.25Vis detaljer
SENSOR LINEAR 50.8MM CABLELRE-19-050-R-00-10-ASENSOR LINEAR 50.8MM CABLE0 - Immediate$3,262.66Vis detaljer
SENSOR LINEAR 50.8MM CABLELRI-19-050-R-00-20-ASENSOR LINEAR 50.8MM CABLE0 - Immediate$3,262.66Vis detaljer
Published: 2026-02-26