ISOLOSS™ SL Series Elastomers
Aearo Technologies' premium damped synthetic rubber for reducing noise and vibration in electronic devices
Aearo Technologies' E-A-R™ ISOLOSS elastomers are highly damped, low modulus, thermoset compounds with exceptional molding stability. These materials exhibit high internal damping, excellent resistance to creep and compression, and can be metal-bonded during molding.
The ISOLOSS SL series are the highest damped E-A-R elastomers, capable of loss factors above 2. There are multiple Type A durometers available including SL-20300 (19), SL-35300 (30), SL-50300 (45), and SL-60300 (56).
Features
- Very highly damped for noise, shock, and vibration control
- Available in four Type A durometers from 19 to 56
- Broad service temperature range
- Exceptional metal-bonding
- UL94 flammability listed HB
- RoHS compliant and halogen-free
- Rugged laptops, tablets, and smartphones:
- Bumpers, damping pads, and enclosure ruggedization
- Smarthome devices (IoT):
- Microphones and speaker isolation, and enclosure ruggedization
- Servers and data centers:
- Fan mounts, HDD isolation, and cage dampers
- Drones (UAVs):
- Gimbal isolation and PCB protection
ISOLOSS SL is also available in die-cuttable sheets. DigiKey can offer a quote on secondary services. For more information on available 3M options or for additional assistance, please contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.
ISOLOSS™ SL Series Screw Grommets
| Bilde | Manufacturer Part Number | Beskrivelse | Hodehøyde | Materiale | Farge | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G-403-SL35300 | SCREW GROMMET SYNTHETIC RUB BLK | 0,313" (7,95mm) 5/16" | Syntetisk gummi | Svart | 500 - Immediate | $10.01 | Vis detaljer |
![]() | ![]() | G-410-SL35300 | SCREW GROMMET SYNTHETIC RUB BLK | 0,230" (5,84mm) | Syntetisk gummi | Svart | 365 - Immediate | $10.01 | Vis detaljer |
![]() | ![]() | G-411-SL35300 | SCREW GROMMET SYNTHETIC RUB BLK | 0,323" (8,20mm) | Syntetisk gummi | Svart | 2770 - Immediate | $10.01 | Vis detaljer |
![]() | ![]() | G-412-SL35300 | SCREW GROMMET SYNTHETIC RUB BLK | 0,230" (5,84mm) | Syntetisk gummi | Svart | 572 - Immediate | $10.01 | Vis detaljer |
![]() | ![]() | G-414-SL35300 | SCREW GROMMET SYNTHETIC RUB BLK | 0,313" (7,95mm) 5/16" | Syntetisk gummi | Svart | 655 - Immediate | $10.01 | Vis detaljer |
ISOLOSS™ SL Series Board Spacers, Standoffs
| Bilde | Manufacturer Part Number | Beskrivelse | Diameter - innsiden | Diameter - utsiden | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FB-400-UC31-SL20300 | RND STNDFF 5/16"-18 SYN RUB 3/4" | - | 1,000" (25,40mm) 1" | 0 - Immediate | $94.00 | Vis detaljer |
![]() | ![]() | MM-400-UC31-SL20300 | RND STNDFF 5/16"-18 SYN RUB 3/4" | - | 1,000" (25,40mm) 1" | 380 - Immediate | $91.78 | Vis detaljer |
![]() | ![]() | MB-400-UC31-SL20300 | RND STNDFF 5/16"-18 SYN RUB 3/4" | - | 1,000" (25,40mm) 1" | 104 - Immediate | $84.37 | Vis detaljer |
![]() | ![]() | MF-400-UC31-SL20300 | RND STNDFF 5/16"-18 SYN RUB 3/4" | - | 1,000" (25,40mm) 1" | 956 - Immediate | $101.31 | Vis detaljer |
![]() | ![]() | FB-300-UC25-SL20300 | RND STNDFF 1/4"-20 SYN RUB 5/8" | - | 0,615" (15,62mm) | 254 - Immediate | $81.68 | Vis detaljer |
ISOLOSS™ SL Series Fan Accessories
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | F-344-SL35300 | F-344-SL35300 FAN MOUNT | 77 - Immediate | $9.72 | Vis detaljer | |
![]() | ![]() | F-347-SL35300 | F-347-SL35300 FAN MOUNT | 840 - Immediate | $9.72 | Vis detaljer | |
![]() | ![]() | F-344-SL20300 | F-344-SL20300 FAN MOUNT | 0 - Immediate | $4.95 | Vis detaljer | |
![]() | ![]() | F-344-SL50300 | F-344-SL50300 FAN MOUNT | 0 - Immediate | $4.95 | Vis detaljer | |
![]() | ![]() | F-344-SL60300 | F-344-SL60300 FAN MOUNT | 0 - Immediate | $4.95 | Vis detaljer |
ISOLOSS™ SL Series Damping Sheets
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SL-20300-06 | SL-20300-06 20" X 20" X 0.06" | 0 - Immediate | $1,767.53 | Vis detaljer |
![]() | ![]() | SL-20300-12 | SL-20300-12 20" X 20" X 0.12" | 13 - Immediate | $2,066.07 | Vis detaljer |
![]() | ![]() | SL-20300-12/PSA | SL-20300-12/PSA 20" X 20" X 0.12 | 11 - Immediate | $2,610.60 | Vis detaljer |
![]() | ![]() | SL-20300-06/PSA | SL-20300-06/PSA 20" X 20" X 0.06 | 4 - Immediate | $2,376.91 | Vis detaljer |