WOP-204K-NAE 4.3" WQVGA Operator Panel

Advantech's WOP-204K-NAE supports over 500+ PLC industrial communication protocols

Image of Advantech's WOP-200K 4.3" WQVGA Operator PanelTo fulfill the stringent standards of the automation market, especially for packaging, label slitting, and food and beverage (F&B) applications, Advantech developed the WOP-200K series for diverse operations that involve PLCs, thermal controllers, inverters, and sensors. Powered by an ARM9™ 32-bit RISC processor with 64 MB working memory, the WOP-200K series systems have LCDs of varying sizes (from 4.3" to 15"). Additionally, WOP-200K systems are bundled with Advantech’s HMINavi software, a human-machine interface (HMI) designed for HMI applications to reduce labor and improve manufacturing efficiency through visualization. Powerful connectivity drivers support over 500 variety market brands of PLC.

Features

  • ARM9 32-bit RISC processor with 64 MB SDRAM working memory
  • Supports over 500+ PLC industrial communication protocols
  • Backup memory 128 KB for retaining critical data or parameter
  • Supports the HMINavi designer development tool, free on Windows 10
  • Supports HMINavi runtime data downloads through serial, Ethernet, USB port
  • No limitation on the internal I/O points used for a variety of applications
  • Easy to switch one application to different LCD sizes in seconds
  • Supports operation in both landscape and portrait mode
  • Panel mount design ensures easy installation and IP66-rated front panel
Applications
  • Operator interface
  • PLC visualization
  • Machine HMI

WOP-204K-NAE 4.3" WQVGA Operator Panel

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
4.3" WQVGA OPERATOR PANEL INSTALWOP-204K-NAE4.3" WQVGA OPERATOR PANEL INSTAL3 - Immediate
21 - Factory Stock
$3,001.69Vis detaljer
Published: 2021-11-24