WISE-4610P-NA LoRaWAN® Wireless I/O Module
Advantech’s industrial LoRaWAN wireless I/O module with GPS and battery
Advantech’s WISE-4610P is a wireless sensor node based on LoRaWAN network technologies targeting outdoor applications. The 4610P includes GPS and a rechargeable battery. Not only does it provide wireless communication coverage of 5 kilometers, but it also has a long battery life due to the low power consumption of the LoRa network.
Features
- Supports LoRaWAN wireless frequency with external detachable antenna
- Application-ready I/O combination with optional M12 connectors, IP65 rated
- GNSS and solar panel rechargeable battery inside
- Longer communication range and better penetration through concrete and steel
- Wide voltage power input with 10 VDC to 50 VDC
WISE-4610P-NA LoRaWAN® Wireless I/O Module
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WISE-4610P-NA | PRO LORAWAN WIRELESS SENSOR MODU | 1 - Immediate | $3,773.93 | Vis detaljer |