Tubed Cold Plates
Advanced Thermal Solutions' high-performance cold plates are tubed for applications where liquid cooling of components is preferred
Advanced Thermal Solutions' tubed cold plate family is engineered as a cost-effective and reliable solution for thermal management applications where liquid cooling of components is preferred over air.
The continuous copper or stainless-steel tube cold plates are connected to the aluminum base of the cold plate using a thin film of high thermal conductivity epoxy for secure tube attachment. They are available in various dimensions to fit nearly any application.
- Cost-effective thermal management solution for component cooling where the heat load is low to moderate
- Compatible with industry-accepted coolants
- The cold plate base the copper tubes press into is made of aluminum 6063
- Copper tubed cold plates are attached to the base plate with a thin film of high thermal conductivity epoxy for secure tube attachment
- Maximum pressure: 200 psi
- Stainless steel tubed cold plates are SS 304/316 and feature tubing secured between two plates
- Supplied with secure, 3/8" push-to-connect tube fittings for a tight connection between the cold plate and inlet and outlet tubing; tube outer diameter is 3/8" (9.525 mm)
- Maximum pressure: 200 psi
- Plastic tubing connecting to Advanced Thermal Solutions' cold plate fitting has to be at least 90 durometer Shore A scale
Tubed Cold Plates
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATS-TCP-1000 | COLD PLATE HEAT SINK 0.063C/W | 44 - Immediate | $843.66 | Vis detaljer |
![]() | ![]() | ATS-TCP-1001 | COLD PLATE HEAT SINK 0.024C/W | 0 - Immediate | $1,158.65 | Vis detaljer |
![]() | ![]() | ATS-TCP-1004 | COLD PLATE HEAT SINK 0.008C/W | 188 - Immediate | $2,078.56 | Vis detaljer |
![]() | ![]() | ATS-TCP-1019 | COLD PLATE HEAT SINK | 229 - Immediate | $2,371.76 | Vis detaljer |
![]() | ![]() | ATS-TCP-1005 | COLD PLATE HEAT SINK 0.005C/W | 126 - Immediate | $3,267.81 | Vis detaljer |
![]() | ![]() | ATS-TCP-1018 | COLD PLATE HEAT SINK | 2 - Immediate | $1,997.54 | Vis detaljer |
![]() | ![]() | ATS-TCP-1002 | COLD PLATE HEAT SINK 0.012C/W | 36 - Immediate | $1,675.81 | Vis detaljer |
![]() | ![]() | ATS-TCP-1003 | COLD PLATE HEAT SINK 0.008C/W | 21 - Immediate | $1,920.55 | Vis detaljer |
![]() | ![]() | ATS-TCP-1020 | COLD PLATE HEAT SINK | 21 - Immediate | $3,478.39 | Vis detaljer |
![]() | ![]() | ATS-TCP-1021 | COLD PLATE HEAT SINK | 8 - Immediate | $3,806.02 | Vis detaljer |
![]() | ![]() | ATS-TCP-1023 | COLD PLATE HEAT SINK | 6 - Immediate | $7,005.62 | Vis detaljer |
![]() | ![]() | ATS-TCP-1022 | COLD PLATE HEAT SINK | 46 - Immediate | $4,354.52 | Vis detaljer |