superGRIP™ Heat Sink Attachment System for Densely Populated PCBs
Advanced Thermal Solutions offers the superGrip heat sink attachment system
Heat sink attachment technology was revolutionized when maxiGRIP™, the widely used heat sink attachment system, was introduced in the electronics cooling market. Following the success of maxiGRIP, ATS designed superGRIP in order to better accommodate densely populated PCBs. superGRIP features a plastic frame clip, that fastens securely around the perimeter of a component, and a metal spring clip, which slips through the heat sink’s fin field and locks securely to both ends to the plastic frame. Similar to maxiGRIP, superGRIP is a two component attachment system which quickly and securely mounts heat sinks to a wide range of components, without needing to drill holes in the PCB. The superGRIP assembly applies steady, even pressure to the component throughout the product lifecycle, improving thermal performance and long-term reliability. superGRIP is available with ATS’ maxiFLOW™ heat sinks and straight fin heat sinks in 16 component base sizes, from 17 mm x 17 mm to 45 mm x 45 mm.
superGRIP
| Bilde | Manufacturer Part Number | Beskrivelse | Bredde | Diameter | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATS-X50270G-C1-R0 | SUPERGRIP HEATSINK 27X27X12.5MM | 1,063" (27,00mm) | - | 163 - Immediate | $249.27 | Vis detaljer |
![]() | ![]() | ATS-X50350G-C1-R0 | SUPERGRIP HEATSINK 35X35X12.5MM | 1,378" (35,00mm) | - | 321 - Immediate | $261.49 | Vis detaljer |
![]() | ![]() | ATS-X50170B-C1-R0 | SUPERGRIP HEATSINK 17X17X7.5MM | 0,669" (17,00mm) | - | 79 - Immediate | $220.22 | Vis detaljer |
![]() | ![]() | ATS-X50190B-C1-R0 | SUPERGRIP HEATSINK 19X19X7.5MM | 0,748" (19,00mm) | - | 803 - Immediate | $222.72 | Vis detaljer |
![]() | ![]() | ATS-X53350G-C1-R0 | SUPERGRIP HEATSINK 35X35X12.5MM | 1,378" (35,00mm) | - | 0 - Immediate | $249.66 | Vis detaljer |
![]() | ![]() | ATS-X53270P-C1-R0 | SUPERGRIP HEATSINK 27X27X17.5MM | 1,063" (27,00mm) | - | 51 - Immediate | $257.26 | Vis detaljer |
![]() | ![]() | ATS-X50210P-C1-R0 | SUPERGRIP HEATSINK 21X21X17.5MM | 0,827" (21,00mm) | - | 165 - Immediate | $167.88 | Vis detaljer |
![]() | ![]() | ATS-X53350P-C1-R0 | SUPERGRIP HEATSINK 35X35X17.5MM | 1,378" (35,00mm) | - | 0 - Immediate | $269.77 | Vis detaljer |
![]() | ![]() | ATS-X50400P-C1-R0 | SUPERGRIP HEATSINK 40X40X17.5MM | 1,575" (40,00mm) | - | 109 - Immediate | $287.85 | Vis detaljer |
![]() | ![]() | ATS-X53425P-C1-R0 | SUPERGRIP HEATSINK 42X42X17.5MM | 1,673" (42,50mm) | - | 347 - Immediate | $277.46 | Vis detaljer |