Heat Sink for NVIDIA® Jetson™ Modules
Advanced Thermal Solutions' cooling solutions are designed for the Nvidia Jetson family
ATS provides high-performance heat sinks designed for the NVIDIA Jetson modules widely used in autonomous machines and other embedded and edge applications. From the high-performance Jetson AGX Orin to the small form factor Jetson Orin Nano series, passive (fanless) and active (fan-ready) ATS heat sinks safeguard the component life and performance of the NVIDIA Jetson family.
Each straight-fin, black anodized, aluminum heat sink comes with either mounting screws or a steel leaf spring and screws for secure mounting on the PCB. A thermal interface material (TIM) is pre-assembled on the attachment side of the heat sink. A fan attachment hardware kit is provided for heat sinks that use fans (the fans are not included and should be chosen to match performance needs; see recommended manufacturers).
- Designed to fit the Nvidia Jetson family
- Provided with leaf spring and screws for secure PCB mounting
- Fan assembly hole pattern and attachment kit provided for customer-added fans
- Recommended through hole size in PCB is 3.20 mm (PCB thickness: 1.2 mm)
- For heat sinks that require a fan, ATS recommends fans specific to each Jetson family module (see a specific Jetson module's datasheet for more information)
- Provided with pre-assembled TIM on base
Heat Sink for NVIDIA® Jetson™ Modules
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATS-NVA2-3554-C3-R0 | HEATSINK JETSON ORIN NX NANO SUP | 99 - Immediate | $571.70 | Vis detaljer |
![]() | ![]() | ATS-NVP-3724-C1-R0 | THERM PLATE NVIDA TTP NANO | 100 - Immediate | $237.62 | Vis detaljer |
![]() | ![]() | ATS-NVP-3681-C1-R1 | PLATE NVIDA TTP ORIN NANO/NX | 106 - Immediate | $291.14 | Vis detaljer |
![]() | ![]() | ATS-NVP-3281-C2-R1 | HEATSINK NVIDA JETSON ORIN NANO/ | 183 - Immediate | $303.11 | Vis detaljer |
![]() | ![]() | ATS-NVP-2780-C2-R0 | HEATSINK 60X40X8MM NVIDIA JETSON | 75 - Immediate | $144.17 | Vis detaljer |
![]() | ![]() | ATS-NVA-2780-C1-R0 | ACTIVE HEATSINK 60X40X8MM NVIDIA | 17 - Immediate | $233.70 | Vis detaljer |
![]() | ![]() | ATS-NVA-3281-C1-R1 | HEATSINK NVIDA JETSON ORIN NANO/ | 199 - Immediate | $457.01 | Vis detaljer |