Cooling Solutions for AMD Kria™ K24 SOM (System on Module)
Advanced Thermal Solutions introduces their latest cooling solutions for the AMD Kria K24 SOM
Advanced Thermal Solutions heatsink platform supporting the Kria K24 SOM is an addition to the already successful launch of cooling solutions for the Kria K26 SOM. This addition to the ATS product portfolio completes the thermal support for the entire AMD Kria family, delivering advanced and versatile thermal management solutions at all potential power levels and multiple application environments. Engineered to mount seamlessly to the K24 SOMs, these heat sinks feature preinstalled high-performance thermal interface material and include all necessary mounting hardware for quick and efficient installation.
Designed with optimized fin geometry and increased surface area, ATS heat sinks maximize heat dissipation to keep the Kria K24 well below critical thermal thresholds. The product line offers three levels of passive cooling solutions, providing scalable thermal performance to meet diverse power and environmental requirements. Whether for low-power applications or high-demand environments, ATS ensures the Kria K24 operates safely and efficiently with reliable, high-performance cooling.
- Designed to support K24 AMD Kria SOM cooling requirements
- Three passive solutions supporting multiple power levels
- Heat sink mounts directly to the clamshell thermal plate that comes standard with the K24 SOM
- Provided with pre-assembled thermal interface material (TIM) on base
- Included mounting hardware kit: ATS-HK308-R0 (M3 x 5 mm screws)
- Industrial automation
- IoT gateways
- Smart agriculture
- Energy and utilities
- Safety and monitoring
- Embedded vision
Cooling Solutions for AMD Kria™ K24 SOM (System on Module)
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATS-KRP-3705-C1-R0 | AMD XILINK HEATSINK K24 41X60X20 | 77 - Immediate | $249.69 | Vis detaljer |
![]() | ![]() | ATS-KRP-3706-C1-R0 | AMD XILINK HEATSINK K24 41X60X20 | 83 - Immediate | $243.71 | Vis detaljer |
![]() | ![]() | ATS-KRP-3707-C1-R0 | AMD XILINK HEATSINK K24 41X60X20 | 117 - Immediate | $276.07 | Vis detaljer |