Cadmium Sulfide (CdS) Photocells
Advanced Photonix's cadmium sulfide photoresistors are designed for visible light measurement
Advanced Photonix's CdS photocells are photoresistor cells for visible light measurement designed to sense light from 400 nm to 700 nm. Their resistance decreases as the light level increases with efficiency characteristics similar to the human eye. These light dependent resistors (LDR) are available in a wide range of resistance values. They are available in a two-leaded plastic-coated ceramic header or hermetically sealed TO metal cans.
- Passive resistance output
- Hermetically sealed
- Available in a two-leaded ceramic package
- Available in a wide range of resistance values
- Industrial
- Audio compressors
- Night lights
- Photography light meters
- Solar street lights
- Flame detection
- Camera light meters and exposure
- Shutter controls
- Clock radios
- Alarm devices
- Outdoor clocks
Photocells
| Bilde | Manufacturer Part Number | Beskrivelse | Cellemotstand (min.) ved mørk | Feiltidspunkt (Typ) | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PDV-P8103 | CDS PHOTORESISTOR 16-33KOHM | 500 kOhms @ 10 s | 25 ms | 17218 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | PDV-P8104 | CDS PHOTORESISTOR 27-60KOHM | 2 MOhms @ 10 s | 25 ms | 2376 - Immediate | $8.66 | Vis detaljer |
![]() | ![]() | NSL-19M51 | CDS PHOTORESISTOR | -60°C – 75°C | 20 – 100kOhm ved 10 lux | 1365 - Immediate | $10.10 | Vis detaljer |
![]() | ![]() | NSL-5162 | CDS PHOTORESISTOR | -60°C – 75°C | 3 – 100kOhm ved 10 lux | 0 - Immediate | $10.58 | Vis detaljer |
![]() | ![]() | PDV-P9203 | CDS PHOTORES 10K-30KOHM 4.20MM | 5 MOhms @ 10 s | 15 ms | 7379 - Immediate | $11.54 | Vis detaljer |
![]() | ![]() | PDV-P9001 | CDS PHOTORESIST 4K-11KOHM 4.20MM | 300 kOhms @ 10 s | 25 ms | 2768 - Immediate | $14.05 | Vis detaljer |
![]() | ![]() | PDV-P9007 | CDS PHOTORES 10K-100KOHM 4.20MM | 1 MOhms @ 10 s | 25 ms | 616 - Immediate | $14.53 | Vis detaljer |
![]() | ![]() | PDV-P8101 | CDS PHOTORESIST 4K-11KOHM 5.10MM | 150 kOhms @ 10 s | 20 ms | 2139 - Immediate | $15.39 | Vis detaljer |
![]() | ![]() | NSL-6112 | CDS PHOTORESISTOR | -60°C – 75°C | 0.17 – 2kOhm ved 21 lux | 2771 - Immediate | $16.74 | Vis detaljer |
![]() | ![]() | PDV-P9008 | CDS PHOTORES 520NM 10K-200KOHM | 20 MOhms @ 10 s | 25 ms | 5169 - Immediate | $18.66 | Vis detaljer |
![]() | ![]() | NORPS-12 | CDS PHOTORESISTOR | -60°C – 75°C | 5.4 – 12.6kOhm ved 10 lux | 4749 - Immediate | $22.32 | Vis detaljer |
![]() | ![]() | NSL-5110 | CDS PHOTORESISTOR | -60°C – 75°C | 0.7 – 10kOhm ved 10 lux | 6380 - Immediate | $30.69 | Vis detaljer |
![]() | ![]() | NSL-06S53 | CDS PHOTORESISTOR | -60°C – 75°C | 20 – 100kOhm ved 10 lux | 5092 - Immediate | $31.46 | Vis detaljer |
![]() | ![]() | NSL-5540 | CDS PHOTORES FLAT LENS TO5 HERM | -60°C – 75°C | 20 – 40kOhm ved 21 lux | 968 - Immediate | $36.17 | Vis detaljer |
![]() | ![]() | NSL-5150 | CDS PHOTORESISTOR | -60°C – 75°C | 10 – 20kOhm ved 21 lux | 6213 - Immediate | $41.08 | Vis detaljer |
![]() | ![]() | NSL-4960 | CDS PHOTORESISTOR | -60°C – 75°C | 0.5 – 17kOhm ved 10 lux | 1089 - Immediate | $55.42 | Vis detaljer |
![]() | ![]() | NSL-5910 | CDS PHOTORESISTOR TO-8 HERMETIC | -60°C – 75°C | 1 – 2kOhm ved 21 lux | 1984 - Immediate | $51.95 | Vis detaljer |
![]() | ![]() | NSL-6910 | CDS PHOTORESISTOR | -60°C – 75°C | 25 – 250kOhm ved 1076 – 21 lux | 318 - Immediate | $68.02 | Vis detaljer |
![]() | ![]() | NSL-5112 | CDS PHOTORESISTOR 700OHM TO-18 | -60°C – 75°C | 6 – 14kOhm ved 21 lux | 40874 - Immediate | $8.66 | Vis detaljer |
![]() | ![]() | NSL-5152 | CDS PHOTORESISTOR 400OHM TO-18 | -60°C – 75°C | 10 – 20kOhm ved 21 lux | 10282 - Immediate | $8.66 | Vis detaljer |