terminaLED® Distribution Boxes
Adels-Contact’s distribution boxes allow for lower material and labor cost than classic wiring
Adels-Contact’s terminaLED distribution boxes offer a quick, flexible, and economical connection of LED spots in a serial or parallel configuration. These distribution boxes feature easy-to-terminate IDC contacts for 20 AWG to 22 AWG wire (0.34 mm to 0.50 mm cross-sectional area), which allows for a lower overall material and labor cost than classic wiring. They can be affixed via the 3.5 mm center hole or by using adhesive on the back of the connector.
- Current rating:
- 6 A for 20 AWG (0.5 mm²) wire
- 5 A for 22 AWG (0.34 mm²) wire
- Current voltage: 150 V after EN 60598-1
- 20 AWG to 22 AWG IDC contacts
- 3.5 mm center hole for retention
- terminaLED S for series connection
- terminaLED P for parallel connection
- UL94V-2 flammability rating
- LED lighting
- Security systems
- Home automation
- Industrial automation
terminaLED® Distribution Boxes
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TERMINALED S 3050 | DISTRIB BOX LED TRIPLE SERIAL | 0 - Immediate | $11.66 | Vis detaljer |
![]() | ![]() | TERMINALED P 3050 | DISTRIB BOX LED TRIPLE PARALLEL | 56 - Immediate | $18.62 | Vis detaljer |