Switches
Adam Tech’s broad range of switches are designed to meet the needs of most switch applications
Adam Tech offers a full line of switches consisting of rocker, toggle, pushbutton, and keylock types. This switch range includes standard and specialty switches, such as ruggedized and sealed waterproof. These switches are available in a variety of options, including termination style, circuit, function, and actuator types. The Adam Tech Switch line provides the versatility necessary to be integrated into a wide range of market applications.
- Rocker, toggle, pushbutton, and keylock styles
- Sealed waterproof and other specialty switches
- Termination options including solder type, PCB type, and quick connect terminal
- Circuits: SPST, SPDT, DPST, DPDT, and 3PDT
- Multiple function options
- Variety of actuator types
- LED lighted actuators w/ color options
- Computer hardware
- Telecommunications
- Medical equipment
- Industrial equipment
- Light control
- Instrumentation
- Household appliances
- Commercial appliances
- Automotive
- Industrial control panels
- Consumer electronics
- Security applications
- Audio/video applications
- Power supplies and battery chargers
Rocker Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Bryterfunksjon | Nominell strøm (AMP) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SW-R1-1A-E-1-0 | SWITCH ROCKER SPST 20A 125V | På-av | 20A (AC) | 442 - Immediate | $6.36 | Vis detaljer |
![]() | ![]() | SW-R1-1A-E-LG1-0 | MEDIUM ROCKER SWITCH, QUICK CONN | 0 - Immediate | $8.32 | Vis detaljer | ||
![]() | ![]() | SW-R1-1C-E-1-0 | SWITCH ROCKER SPST 20A 125V | Av-mom | 20A (AC) | 0 - Immediate | $9.82 | Vis detaljer |
![]() | ![]() | SW-R1-3A-E-1-0 | SWITCH ROCKER DPST 20A 125V | På-av | 20A (AC) | 152 - Immediate | $19.93 | Vis detaljer |
![]() | ![]() | SW-R1-3A-E-1-2 | SWITCH ROCKER DPST 20A 125V | På-av | 20A (AC) | 31 - Immediate | $19.93 | Vis detaljer |
Toggle Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SW-T1-1A-B-K1 | SWITCH TOGGLE SPST 15A 125V | 15A (AC) | 392 - Immediate | $47.43 | Vis detaljer |
![]() | ![]() | SW-T1-1A-D-K1 | SWITCH TOGGLE SPST 15A 125V | 15A (AC) | 15 - Immediate | $42.47 | Vis detaljer |
![]() | ![]() | SW-T1-2B-B-K1 | SWITCH TOGGLE SPDT 15A 125V | 15A (AC) | 345 - Immediate | $39.01 | Vis detaljer |
![]() | ![]() | SW-T1-2E-B-K1 | SWITCH TOGGLE SPDT 15A 125V | 15A (AC) | 29 - Immediate | $39.01 | Vis detaljer |
![]() | ![]() | SW-T1-2E-D-K1 | SWITCH TOGGLE SPDT 15A 125V | 15A (AC) | 94 - Immediate | $39.01 | Vis detaljer |
Pushbutton Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Nominell spenning - AC (vekselstrøm) | Aktuatortype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SW-PB1-1BS-A-PK1-A | PLASTIC PUSHBUTTON SWITCH, SOLDE | 500mA (AC) | 250 V | Rund, Stempel | 2778 - Immediate | $4.58 | Vis detaljer |
![]() | ![]() | SW-PB1-1DZ-A-P1-A | PLASTIC PUSHBUTTON SWITCH, SOLDE | 3A (AC) | 250 V | Rund, Knapp | 0 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | SW-PB10-AAA1QE-4 | HIGH PERFORMANCE SEALED PUSHBUTT | 6A (AC/DC) | 125 V | 28 V | 48 - Immediate | $208.81 | Vis detaljer |
![]() | ![]() | SW-PB10-AAA2QE-4 | HIGH PERFORMANCE SEALED PUSHBUTT | 6A (AC/DC) | 125 V | 28 V | 65 - Immediate | $208.81 | Vis detaljer |
![]() | ![]() | SW-PB10-BAA1QE-4 | HIGH PERFORMANCE SEALED PUSHBUTT | 6A (AC/DC) | 125 V | 28 V | 65 - Immediate | $218.07 | Vis detaljer |
Keylock Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Antall posisjoner | Kontakttidtaking | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SW-R-K1-A | SWITCH KEYLOCK 2POS SPST 1A 125V | 2 | Ikke spesifisert | 0 - Immediate | $13.94 | Vis detaljer |
![]() | ![]() | SW-R-K10-A | SWITCH KEYLOCK 2POS SPST 4A 125V | 2 | Ikke spesifisert | 10 - Immediate | $116.47 | Vis detaljer |
![]() | ![]() | SW-R-K11B-A | SWITCH KEYLOCK 2POS SPDT 4A 125V | 2 | Ikke spesifisert | 72 - Immediate | $116.47 | Vis detaljer |
![]() | ![]() | SW-R-K13A-A | SWITCH KEYLOCK 2POS SPDT 4A 125V | 2 | Ikke spesifisert | 96 - Immediate | $117.50 | Vis detaljer |
![]() | ![]() | SW-R-K4-A | SWITCH KEY 2POS SPST 500MA 250V | 2 | Ikke spesifisert | 32 - Immediate | $32.28 | Vis detaljer |
![]() | ![]() | SW-R-K5-A | SWITCH KEYLOCK 2POS SPST 1A 125V | 2 | Ikke spesifisert | 0 - Immediate | $28.63 | Vis detaljer |
![]() | ![]() | SW-R-K7A-A | SWITCH KEYLOCK 2POS SPST 2A 250V | 2 | Ikke spesifisert | 63 - Immediate | $85.69 | Vis detaljer |
![]() | ![]() | SW-R-K8-A | SWITCH KEYLOCK 2POS SPDT 2A 125V | 2 | Ikke spesifisert | 0 - Immediate | $105.62 | Vis detaljer |
![]() | ![]() | SW-R-K9-A | SWITCH KEYLOCK 2POS SPDT 4A 125V | 2 | Ikke spesifisert | 97 - Immediate | $110.86 | Vis detaljer |