IS31FL3731 Matrix LED Driver Breakout Board
Adafruit offers their Charlieplexed PWM LED driver board and matching 9 x 16 LED matrices in various colors
Adafruit has designed a breakout board for ISSI’s IS31FL3731 I²C LED driver chip. The chip has the ability to PWM each individual LED in a 144-LED matrix, providing the ability to have beautiful LED lighting effects while reducing the required I/O pins. The driver allows each of the 144 LEDs to be set individually, and each LED can be dimmed individually with 8-bit, allowing 256 steps of linear dimming.
The IS31FL3731 can operate from 2.7 - 5.5 V power and logic, so it’s flexible for use with most microcontrollers and the address can be set easily using the onboard jumpers so that up to 4 matrices can share an I²C bus. The driver has enough RAM for eight separate frames of display memory, so multiple frames of an animation can be loaded and displayed with a single command. Additionally, the IS31FL3731 has the ability to modulate LED frames from a connected audio signal.
This chip is ideal for small LED displays, and Adafruit has designed the driver breakout to match up with their ready-to-go LED grids in red, yellow, green, blue, warm white, and cool white. Easily combine the driver breakout board with any of Adafruit’s recommended 9 x 16 LED matrix boards, or control any matrix meeting the specifications in the IS31FL3731 datasheet.
Please note this driver board does not come with any LEDs; recommended LED matrices are sold separately.
| Features | ||
|
|
|
Main LED Driver Breakout Board
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - inngang | Innhold | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2946 | EVAL BOARD FOR IS31FL3731 | 2,7V – 5,5V | Kort | 48 - Immediate | $55.66 | Vis detaljer |
Recommended LED Matrices
| Bilde | Manufacturer Part Number | Konfigurasjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2973 | 9 x 16 | 2 - Immediate | $65.02 | Vis detaljer |
![]() | ![]() | 2948 | 9 x 16 | 1 - Immediate | $65.02 | Vis detaljer |
![]() | ![]() | 2947 | 9 x 16 | 0 - Immediate | $70.16 | Vis detaljer |
![]() | ![]() | 2972 | 9 x 16 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2974 | 9 x 16 | 0 - Immediate | $74.37 | Vis detaljer |
Utilized Chipset
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IS31FL3731-QFLS2-TR | IC LED DRV LIN ANALOG 34MA 28QFN | 2955 - Immediate | $14.22 | Vis detaljer |