Smart Building and Home Antenna Solutions

Abracon’s antennas for smart buildings and homes include LPWA and UWB options for interconnected technologies

Image of Abracon's Smart Building and Home Antenna SolutionsAbracon’s line of antennas for smart buildings and homes includes LPWA and UWB options for interconnected technologies. Wireless connectivity is changing how smart buildings and homes are designed, with demand driven by unprecedented growth in mobility and accessibility of information. The concept of smart buildings and homes is based on the use of interconnected technologies to make them more responsive, sustainable, and productive for their users. Smart infrastructure contributes to energy efficiency and automated detection of anomalies in the infrastructure, predicts maintenance based on conditions, and provides greater comfort and wellness for occupants. Seamless wireless access is not only an expectation but also a requirement in instances such as emergency response, regular maintenance, network capacity challenges in buildings, and aid for departments and facility managers to access information and communicate without interruption.

Abracon’s LPWA antennas have long-range, low power ability to penetrate dense building materials, high gain, and durability, which make it the preferred technology for IoT-connected smart buildings and homes. These antennas deliver efficient, flexible, and cost-effective connectivity with ideal radiation performance for IoT applications.

Abracon’s ultra-wideband (UWB) antennas support the low power, short-range, and high bandwidth requirements for UWB applications. These compact form-factor chip antennas offer compelling advantages with good efficiency and gain performance across a broad range of frequencies. These are ideal for home network connectivity, precise position, real-time location systems (RTLS), and indoor localization, compatible with UWB sensor modules operating in channels 1 through 9.

Features
  • High gain and efficiency
  • Compact low-profile designs
  • Customizable cable and connector options
  • Ultra-wideband coverage: 3 GHz to 8.5 GHz
Applications
  • Building infrastructure management
  • Parking management
  • Access control system: keyless access
  • Security and emergency management
  • Energy management
  • Precision gardening and sprinkler control

Smart Building and Home Antenna Solutions

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
UWB ANT 6.24GHZ- 8.5GHZ SMD CHIPACR0301UUWB ANT 6.24GHZ- 8.5GHZ SMD CHIP3070 - Immediate$10.39Vis detaljer
RF ANT 868MHZ PCB IPEXABR3407I8-0100SRF ANT 868MHZ PCB IPEX0 - ImmediateSee Page for PricingVis detaljer
RF ANT 915MHZ PCB IPEXABR3407I9-0100SRF ANT 915MHZ PCB IPEX0 - Immediate$10.83Vis detaljer
RF ANT 433/450- 470MHZ CHIP SMDACR2005I4RF ANT 433/450- 470MHZ CHIP SMD1235 - Immediate$21.55Vis detaljer
UWB ANT 3GHZ- 6GHZ SMD CHIPACR1004UUWB ANT 3GHZ- 6GHZ SMD CHIP738 - Immediate$19.15Vis detaljer
RF ANT 868/915MHZ CHIP SMDACR1504I3RF ANT 868/915MHZ CHIP SMD86 - Immediate$19.15Vis detaljer
Published: 2022-05-09