ASPIAIG-Q Series High Power Density Transportation Inductors
Abracon’s inductors exhibit low DCR and high-current performance
Abracon’s ASPIAIG-Q family of molded power inductors are designed to meet the power rating, reliability, and operating temperature requirements of high-grade IoT applications requiring interference protection and soft saturation, such as automotive ADAS and electric vehicle systems.
The automotive-grade inductors have an AEC-Q200 grade 0 (-55°C to +155°C) OTR, support PPAP level 3, and are manufactured on TS-16949 qualified production lines.
The ASPIAIG-Q high power density transportation inductor family features a low-profile flat wire design with a metal-alloy core to support high-current and low-DCR performances in package sizes ranging from 6.0 mm x 5.7 mm x 2.9 mm to 17.5 mm x 16.5 mm x 12.7 mm. For example, the ASPIAIG-Q5030 series supports high power density performance (current ratings up to 22.2 A) in a small 6.0 mm x 5.7 mm footprint with a low 2.9 mm profile.
Thanks to the ASPIAIG-Q family’s molded construction, each series demonstrates highly effective EMI shielding to prevent interference and disruption to neighboring circuitry.
The devices are also ideal for supporting high-grade applications in the telecommunications, industrial, and industrial IoT (IIoT) industries.
- Shielded construction
- AEC-Q200 Grade 0 qualified (-55°C to +155°C)
- PPAP ready and supported
- Manufactured in TS/IATF 16949 production lines
- Soft saturation, low DCR, and high efficiency
- Package sizes from 6.0 mm x 5.7 mm x 2.9 mm to 17.5 mm x 16.5 mm x 12.7 mm
- Body electronics and comfort systems
- Infotainment and entertainment
- Electric vehicles
- Lighting
- Solar inverters and power
- Industrial and robotics
- Medium and high-power switch mode power supplies
ASPIAIG-Q Series High Power Density Transportation Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASPIAIG-Q7050-3R3M-T | FIXED IND 3.3UH 13A 11.4 MOHM | 758 - Immediate | $15.30 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q5030-3R3M-T | FIXED IND 3.3UH 8.1A 23.1 MOHM | 1895 - Immediate | $12.51 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1010-100M-T | FIXED IND 10UH 15.5A 13.75 MOHM | 205 - Immediate | $37.04 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q7030-3R3M-T | FIXED IND 3.3UH 10A 18 MOHM SMD | 1168 - Immediate | $12.70 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q8080-100M-T | FIXED IND 10UH 8.7A 22.9 MOHM | 152 - Immediate | $24.15 | Vis detaljer |
![]() | ASPIAIG-Q7030-2R2M-T | FIXED IND 2.2UH 13A 13.7 MOHM | 1109 - Immediate | $12.70 | Vis detaljer | |
![]() | ![]() | ASPIAIG-Q7050-2R2M-T | FIXED IND 2.2UH 14A 6.4 MOHM SMD | 611 - Immediate | $15.30 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1060-1R0M-T | FIXED IND 1UH 28.5A 2.32 MOHM | 495 - Immediate | $32.52 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1510-100M-T | FIXED IND 10UH 24A 8.6 MOHM SMD | 0 - Immediate | $49.16 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q5030-4R7M-T | FIXED IND 4.7UH 5.9A 36.3 MOHM | 1726 - Immediate | $12.51 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1010-2R2M-T | FIXED IND 2.2UH 32A 2.8 MOHM SMD | 320 - Immediate | $38.58 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1010-3R3M-T | FIXED IND 3.3UH 25A 4.1 MOHM SMD | 8 - Immediate | $38.58 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q8080-4R7M-T | FIXED IND 4.7UH 14.6A 9.8 MOHM | 0 - Immediate | $24.15 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1510-4R7M-T | FIXED IND 4.7UH 30A 3.8 MOHM SMD | 0 - Immediate | $49.16 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1513-100M-T | FIXED IND 10UH 25A 7 MOHM SMD | 0 - Immediate | $51.18 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1010-4R7M-T | FIXED IND 4.7UH 24A 5.7 MOHM SMD | 3 - Immediate | $38.58 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q8080-2R2M-T | FIXED IND 2.2UH 21.5A 4.3 MOHM | 0 - Immediate | $24.15 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1060-2R2M-T | FIXED IND 2.2UH 20A 4.84 MOHM | 305 - Immediate | $32.52 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1513-4R7M-T | FIXED IND 4.7UH 31A 3.3 MOHM SMD | 0 - Immediate | $51.18 | Vis detaljer |
![]() | ![]() | ASPIAIG-Q1060-3R3M-T | FIXED IND 3.3UH 16.8A 7.7 MOHM | 0 - Immediate | $38.58 | Vis detaljer |