ASFLDV/ASVDV Series Continuous Voltage Oscillators

Abracon’s devices provide limitless application potential, especially for battery-powered designs requiring operation throughout a battery’s life span

Image of Abracon Corporation's ASFLDV and ASVDV Series Continuous Voltage OscillatorsAbracon’s continuous voltage family expansion offers a wide range of supply voltages while maintaining various operating temperatures and stability options. The ASFLDV and ASVDV series oscillators are designed for simplicity. They are optimized for low power consumption while providing low RMS jitter performance at any voltage between 1.60 V and 3.60 V with the more common ones being 1.8 V, 2.5 V, 3.0 V, and 3.3 V. These oscillators can drive multiple loads and typically exhibit better EMI performance compared to commodity crystal oscillator solutions. The devices can help designers reduce component count and optimize their bill of materials (BOM).

These continuous voltage oscillators are well-suited for Wi-Fi, Bluetooth®, MCU, USB, Ethernet, local area networking (LAN), medical, industrial control and automation, consumer electronic, and WANS designs. Available in CMOS, HCMOS, and LVCMOS, these devices provide limitless application potential, especially for battery-powered designs requiring operation throughout a battery’s life span.

Features
  • Optimized for low current consumption
  • Package sizes as small as 1.6 mm x 1.2 mm x 0.6 mm
  • Hermetically seam-sealed ceramic package
  • Continuous VDD operation: 1.6 V ~ 3.6 V
Applications
  • Portable and wearable electronics
  • Internet of Things (IoT)
  • Consumer electronics
  • Industrial control and automation
  • Mobile communication
  • Energy smart metering
Published: 2022-11-01