AMSLA Series High-Power-Density Stacked Inductors
Abracon’s AMSLA series stacked inductors are designed for high-power applications in robotics and automotive
Abracon's AMSLA stacked inductors are ideal solutions for consumer electronics, industrial, and IIoT applications that require high power efficiency. The stacked inductors' increased power density is equipped to support higher-rated currents with lower DCRs.
The series selection consists of two inductor cores in parallel and features a small air gap between stacked cores and the conductor to provide better saturation performance. The AMSLA occupies less surface area on the board with package sizes ranging from 7 mm x 7 mm to 13 mm x 13 mm.
These inductors feature a shielded construction, soft saturation, high saturation current, high efficiency, low DCR, and high power density and are built for DC/DC switching converters, power supplies, desktops, servers, lighting, robotics, wearables, and portable LTE/Wi-Fi.
- High power density
- Low DCR
- High saturation current
- Shielded construction
- Soft saturation
- Consumer electronics
- Industrial automation and IIoT
- Networking and telecommunications
- Medical
- Power supplies
- Robotics
- Automotive
AMSLA Series Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMSLA-1070-215NK-T | FIXED IND 215NH 61A 0.29 MOHM | 2000 - Immediate | $9.62 | Vis detaljer |
![]() | ![]() | AMSLA-1050-220NM-T | FIXED IND 220NH 50A 0.42 MOHM | 0 - Immediate | $7.22 | Vis detaljer |
![]() | ![]() | AMSLA-1050-100NM-T | FIXED IND 100NH 50A 0.42 MOHM | 1635 - Immediate | $7.22 | Vis detaljer |
![]() | ![]() | AMSLA-7050-150NM-T | FIXED IND 150NH 45A 0.35 MOHM | 1905 - Immediate | $7.22 | Vis detaljer |
![]() | ![]() | AMSLA-1380-R21M-T | FIXED IND 210NH 50A 0.35 MOHM | 1539 - Immediate | $11.54 | Vis detaljer |
![]() | ![]() | AMSLA-1070-150NM-T | FIXED IND 150NH 70A 0.41 MOHM | 1797 - Immediate | $9.62 | Vis detaljer |
![]() | ![]() | AMSLA-1280-R22K-T | FIXED IND 220NH 50A 0.31 MOHM | 1418 - Immediate | $12.70 | Vis detaljer |
![]() | ![]() | AMSLA-1380-R32M-T | FIXED IND 320NH 50A 0.35 MOHM | 0 - Immediate | $5.36 | Vis detaljer |
![]() | ![]() | AMSLA-1280-R23K-T | FIXED IND 230NH 50A 0.31 MOHM | 0 - Immediate | $5.94 | Vis detaljer |
![]() | ![]() | AMSLA-1050-120NM-T | FIXED IND 120NH 50A 0.42 MOHM | 0 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | AMSLA-1050-155NM-T | FIXED IND 155NH 50A 0.42 MOHM | 0 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | AMSLA-7050-105NM-T | FIXED IND 105NH 45A 0.35 MOHM | 0 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | AMSLA-1070-310NM-T | FIXED IND 310NH 51A 0.48 MOHM | 0 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | AMSLA-7050-72NM-T | FIXED IND 72NH 45A 0.35 MOHM SMD | 0 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | AMSLA-1280-R23M-T | FIXED IND 230NH 50A 0.31 MOHM | 0 - Immediate | $5.94 | Vis detaljer |
![]() | ![]() | AMSLA-1050-85NM-T | FIXED IND 85NH 50A 0.42 MOHM SMD | 0 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | AMSLA-1380-R44M-T | FIXED IND 440NH 50A 0.35 MOHM | 0 - Immediate | $5.36 | Vis detaljer |
![]() | ![]() | AMSLA-1280-R22M-T | FIXED IND 220NH 50A 0.31 MOHM | 0 - Immediate | $5.94 | Vis detaljer |
![]() | ![]() | AMSLA-1070-170NL-T | FIXED IND 170NH 61A 0.29 MOHM | 0 - Immediate | $4.50 | Vis detaljer |