AIMC-Q Series Automotive RF Multilayer Inductors
Abracon's AIMC-Q inductors are designed for automotive applications, and feature advanced multilayer construction
Designed specifically for automotive applications, Abracon's AIMC-Q series RF multilayer inductors feature advanced multilayer construction for compactness, superior EMI shielding, and durability. Complying with AEC-Q200 standards, they offer excellent temperature resilience, precise tolerances, and efficient current handling, making them ideal for various automotive electronics, from infotainment systems to ADAS sensor networks.
- Compact footprints: 0.6 mm x 0.3 mm to 1.6 mm x 0.8 mm
- Operating temperature range: -55°C ~ +125°C
- Advanced multilayer construction
- Inductance range: 3 nH to 120 nH
- Precision tolerance as low as ±0.1 nH
- Ceramic base for stability
- Enhanced mechanical durability
- Impedance matching in compact RF modules
- EMI filtering in space-restricted automotive electronics
- Infotainment systems
- High-density electronic control units (ECUs)
- Integrated telematics systems
- Sensor networks in ADAS
AIMC-Q Series Automotive RF Multilayer Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AIMC-Q0201HQ-10NH-T | FIXED IND 10NH 250MA 700 MOHM | 14886 - Immediate | $1.25 | Vis detaljer |
![]() | ![]() | AIMC-Q0201HQ-2N2B-T | FIXED IND 2.2NH 600MA 150 MOHM | 14875 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | AIMC-Q0201HQ-4N7H-T | FIXED IND 4.7NH 350MA 400 MOHM | 12580 - Immediate | $1.25 | Vis detaljer |
![]() | ![]() | AIMC-Q0201HQ-1N5B-T | FIXED IND 1.5NH 600MA 150 MOHM | 13350 - Immediate | $1.35 | Vis detaljer |
![]() | ![]() | AIMC-Q0201HQ-6N8H-T | FIXED IND 6.8NH 300MA 600 MOHM | 14730 - Immediate | $1.25 | Vis detaljer |
![]() | ![]() | AIMC-Q0201HQ-15NH-T | FIXED IND 15NH 250MA 850 MOHM | 10780 - Immediate | $1.25 | Vis detaljer |
![]() | ![]() | AIMC-Q0201HQ-8N2H-T | FIXED IND 8.2NH 250MA 700 MOHM | 14780 - Immediate | $1.25 | Vis detaljer |
![]() | ![]() | AIMC-Q0402-15NG-T | FIXED IND 15NH 400MA 550 MOHM | 10000 - Immediate | $0.34 | Vis detaljer |
![]() | ![]() | AIMC-Q0402-10NG-T | FIXED IND 10NH 500MA 300 MOHM | 9000 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | AIMC-Q0402-27NG-T | FIXED IND 27NH 300MA 800 MOHM | 9900 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | AIMC-Q0402-6N8G-T | FIXED IND 6.8NH 600MA 250 MOHM | 9770 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | AIMC-Q0402-8N2G-T | FIXED IND 8.2NH 500MA 280 MOHM | 9818 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | AIMC-Q0402-1N8B-T | FIXED IND 1.8NH 900MA 120 MOHM | 9937 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | AIMC-Q0402-18NG-T | FIXED IND 18NH 300MA 650 MOHM | 10000 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | AIMC-Q0402-1N5B-T | FIXED IND 1.5NH 1A 100 MOHM SMD | 9780 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | AIMC-Q0402-2N2B-T | FIXED IND 2.2NH 900MA 130 MOHM | 9967 - Immediate | $1.06 | Vis detaljer |
![]() | ![]() | AIMC-Q0402-2N7B-T | FIXED IND 2.7NH 800MA 160 MOHM | 10000 - Immediate | $0.36 | Vis detaljer |
![]() | ![]() | AIMC-Q0402-5N6B-T | FIXED IND 5.6NH 600MA 230 MOHM | 9975 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | AIMC-Q0402-3N3B-T | FIXED IND 3.3NH 800MA 160 MOHM | 9970 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | AIMC-Q0402-4N7B-T | FIXED IND 4.7NH 700MA 20 MOHM | 19743 - Immediate | $0.96 | Vis detaljer |