Series ABM7 and ABM11 Crystals
Abracon's ABM7 ceramic SMD micro-miniature microprocessor crystal and the ABM11 ceramic SMD ultra-miniature quartz crystal

Image of Abracon's ABM7 Diagram
Image of Abracon's ABM11 Diagram
Abracon's ABM7 Crystals
- Low in height (1.3 mm max)
- Ceramic package assures reliability
- Small size SMD suitable for high density applications
- Heat resistant glass sealing
- Computers
- Modems
- Communication equipment
- Thin equipment
- Industrial wide temperature applications
- Frequency range: 10.00 MHz to 50.00 MHz
- Operation mode: gundamental AT
- Operating temperature: -10°C to +60°C
- Storage temperature: -40°C to +85°C
- Frequency tolerance at +25°C: ±50 ppm (max.)
- Frequency stability: ±50 ppm (max.)
- Shunt capacitance C0: 7 pF (max.)
- Load capacitance CL: 18 pF
- Drive level: 100 µW (max.), 10 µW (typ.)
- Aging at 25°C: ±5 ppm (max.)
- Insulation resistance: 500 MΩ (min.) with 100 VDC
Abracon's ABM11 Crystals
- Fundamental mode
- IR reflow capable
- Ceramic package and metal lid for precision and reliability
- Seam sealing
- Cellular phones
- Pagers
- Communication equipment
- High density applications
- PCMCIA and wireless applications
- Frequency range: 20.00 MHz to 50.00 MHz
- Operation mode: fundamental
- Operating temperature: -10°C to +60°C
- Storage temperature: -40°C to +85°C
- Frequency tolerance at +25°C: ±30 ppm (max.)
- Frequency stability: ±50 ppm (max.)
- Shunt capacitance C0: 7 pF (max.)
- Load capacitance CL: 10 pF
- Drive level: 100 µW (max.), 10 µW (typ.)
- Aging at 25°C: ±5 ppm (max.)
- Insulation resistance: 500 MΩ (min.) at 100 VDC ±15 VDC
ABM7
| Bilde | Manufacturer Part Number | Beskrivelse | Driftstemperatur | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | ABM7-10.000MHZ-D2Y-T | CRYSTAL 10.0000MHZ 18PF SMD | -40°C – 85°C | 11724 - Immediate | $5.87 | Vis detaljer |
![]() | ![]() | ABM7-25.000MHZ-D2Y-T | CRYSTAL 25.0000MHZ 18PF SMD | -40°C – 85°C | 55988 - Immediate | $6.16 | Vis detaljer |
![]() | ![]() | ABM7-12.000MHZ-D2Y-T | CRYSTAL 12.0000MHZ 18PF SMD | -40°C – 85°C | 22072 - Immediate | $6.16 | Vis detaljer |
![]() | ![]() | ABM7-8.000MHZ-D2Y-T | CRYSTAL 8.0000MHZ 18PF SMD | -40°C – 85°C | 6141 - Immediate | $6.16 | Vis detaljer |
![]() | ![]() | ABM7-18.432MHZ-D2Y-T | CRYSTAL 18.4320MHZ 18PF SMD | -40°C – 85°C | 14171 - Immediate | $5.87 | Vis detaljer |
ABM11
| Bilde | Manufacturer Part Number | Beskrivelse | Driftstemperatur | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | ABM11-16.000MHZ-D2X-T3 | CRYSTAL 16.0000MHZ 10PF SMD | -40°C – 85°C | 1021 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | ABM11-24.000MHZ-D2X-T3 | CRYSTAL 24.0000MHZ 10PF SMD | -40°C – 85°C | 27333 - Immediate | $8.56 | Vis detaljer |
![]() | ![]() | ABM11-38.400MHZ-D2X-T3 | CRYSTAL 38.4000MHZ 10PF SMD | -40°C – 85°C | 12341 - Immediate | $8.56 | Vis detaljer |
![]() | ![]() | ABM11-32.000MHZ-D2X-T3 | CRYSTAL 32.0000MHZ 10PF SMD | -40°C – 85°C | 16434 - Immediate | $8.75 | Vis detaljer |
![]() | ![]() | ABM11-25.000MHZ-D2X-T3 | CRYSTAL 25.0000MHZ 10PF SMD | -40°C – 85°C | 14510 - Immediate | $8.75 | Vis detaljer |