Gen4 Displays for the BeagleBone Black

4D Systems displays are designed for the BeagleBone Black with resistive and capacitive touch

Image of 4D Systems Gen4 Displays for the BeagleBone Black4D Systems' Gen4 LCD Capes are designed specifically for the BeagleBone Black, BeagleBone Green, and BeagleBone Green Wireless SBCs. The Capes are offered in a 4.3”, 5.0”, or 7.0” display and both resistive touch (GEN4-4DCAPE-xxT) and capacitive touch (GEN4-4DCAPE-xxCT) options.

The 4DCAPE has an AR1021 resistive touch controller (resistive touch version only) and communicates with the BBB over I2C. The touch controllers offer robust and reliable platforms compared to previous LCD capes, which use BBB’s analog inputs and were prone to external noise.

The BBB connects directly to the adapter Cape, which then connects to the display module. Using a 30-way FFC ribbon cable enables multiple mounting options. The Gen4-4DCAPE family’s power and display signals are provided directly from the BBB. The resistive touch modules offer 4 mm x 4 mm mounting holes to mount, and the capacitive touch offers adhesive on the lens bezel.

Note: The 4DCAPE is not compatible with the original BeagleBone (white circuit board).

Features

  • 480 x 272 resolution 4.3” TFT LCD display, or 800 x 480 resolution 5.0” and 7.0” TFT LCD display
  • Seven optional push buttons via external button board are available on request, enabling LEFT, RIGHT, UP, DOWN, ENTER, RESET, and POWER functionality. This push button board is only available on request and is made to order
  • EEPROM CAPE ID selection via DIP switch
  • RoHS and CE compliant

Resistive Touch

BildeManufacturer Part NumberBeskrivelseBrukt IC/delTilgjengelig antall PrisVis detaljer
LCD CAPE 4.3" RES TOUCHGEN4-4DCAPE-43TLCD CAPE 4.3" RES TOUCH-3 - Immediate$624.87Vis detaljer
LCD CAPE 5.0" RES TOUCHGEN4-4DCAPE-50TLCD CAPE 5.0" RES TOUCH-5 - Immediate$817.29Vis detaljer
LCD CAPE 7.0" RES TOUCHGEN4-4DCAPE-70TLCD CAPE 7.0" RES TOUCH-35 - Immediate$961.60Vis detaljer

Capacitive Touch

BildeManufacturer Part NumberBeskrivelseBrukt IC/delTilgjengelig antall PrisVis detaljer
LCD CAPE 4.3" CAP TOUCHGEN4-4DCAPE-43CT-CLBLCD CAPE 4.3" CAP TOUCH-24 - Immediate$721.08Vis detaljer
LCD CAPE 5.0" CAP TOUCHGEN4-4DCAPE-50CT-CLBLCD CAPE 5.0" CAP TOUCH-0 - Immediate$865.39Vis detaljer
LCD CAPE 7.0" CAP TOUCHGEN4-4DCAPE-70CT-CLBLCD CAPE 7.0" CAP TOUCH-24 - Immediate$1,057.81Vis detaljer

Adapter

BildeManufacturer Part NumberBeskrivelseBrukt IC/delTilgjengelig antall PrisVis detaljer
ADAPTER BOARD 4DCAPEGEN4-4DCAPE-ADAPTORADAPTER BOARD 4DCAPE-1 - Immediate$163.07Vis detaljer
Published: 2018-05-30