Embossed Tin-Plated Copper Shielding Tape 1345
3M™ EMI shielding tape features an acrylic adhesive
3M's™ embossed tin-plated copper EMI shielding tape 1345 features an acrylic adhesive. This flame retardant tape is designed for applications that require outstanding electrical conductivity from the application substrate through the adhesive to the backing. It comes on a removable liner for easy die-cutting and handling. The tape is rated for 600 V dry applications.
3M EMI shielding tape 1345 has an embossed, deadsoft, copper-foil backing with a pressure-sensitive acrylic adhesive that ensures firm adherence. The tin-plated coating on both sides of the tape's foil backing offers outstanding solderability and is resistant to oxidation and corrosion. The copper-foil backing of the tape offers excellent resistance against oxidation and discoloration. Contact between the backing and the application substrate is established when the embossed backing edges cut through the adhesive layer. The tape withstands a wide temperature range of -40°F to +266°F (-40°C to +130°C). This flame retardant tape is designed for grounding and EMI shielding in equipment, components, and shielded rooms. UL Listed and RoHS 2011/65/EU compliant.
- Embossed, copper-foil backing resists discoloration and oxidation
- Offers stable contact resistance and good shielding effectiveness
- Embossed backing cuts through the layer of adhesive for establishing contact between the backing and the application substrate
- Flame-retardant and suitable for grounding and EMI shielding in equipment, components and shielded rooms
- Withstands a wide temperature range of -40°F to +266°F (-40°C to +130°C)
- Offers outstanding solderability with tin-plated coating
- Rated for 600 V applications
- UL Listed and RoHS 2011/65/EU compliant
- Grounding
- EMI Shielding in equipment, components, and shielded rooms
Embossed Tin-Plated Copper Shielding Tape 1345
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1345-1/2"X18YD | RF EMI SHIELDING TAPE 54' X 0.5" | 196 - Immediate | $631.86 | Vis detaljer |
![]() | ![]() | 1345SQ-0.5(250) | RF SHLDING SHEET 0.5"X0.5" 250PK | 2 - Immediate | $439.23 | Vis detaljer |
![]() | ![]() | 1345-3/8"X18YD | RF EMI SHIELDING TAPE 54'X0.38" | 93 - Immediate | $505.75 | Vis detaljer |
![]() | ![]() | 1345 X 1" | RF EMI SHIELDING TAPE 54' X 1" | 32 - Immediate | $1,210.11 | Vis detaljer |
![]() | ![]() | 1345-1-6 | RF EMI SHIELDING TAPE 18' X 1" | 25 - Immediate | $635.51 | Vis detaljer |
![]() | ![]() | 1345-4-6 | RF EMI SHIELDING TAPE 18' X 4" | 45 - Immediate | $1,879.67 | Vis detaljer |
![]() | ![]() | 1345-2-6 | RF EMI SHIELDING TAPE 18' X 2" | 119 - Immediate | $1,141.72 | Vis detaljer |
![]() | ![]() | 1345-3-6 | RF EMI SHIELDING TAPE 18' X 3" | 52 - Immediate | $1,603.12 | Vis detaljer |
![]() | ![]() | 1345-0.5-6 | RF EMI SHIELDING TAPE 18' X 0.5" | 2 - Immediate | $373.84 | Vis detaljer |
![]() | ![]() | 1345-0.75-6 | RF EMI SHIELDING TAPE 18'X0.75" | 0 - Immediate | $486.29 | Vis detaljer |
![]() | ![]() | 1345-3/4"X18YD | RF EMI SHIELDING TAPE 54'X0.75" | 105 - Immediate | $962.38 | Vis detaljer |
![]() | ![]() | 1345 X 1" | RF EMI SHIELDING SHEET 36" X 1" | 0 - Immediate | $81.58 | Vis detaljer |
![]() | ![]() | 1345-0.5-4(100) | RF SHLDING SHEET 4"X0.5" 100PK | 0 - Immediate | $788.42 | Vis detaljer |
![]() | ![]() | 1345SQ-2(100) | RF EMI SHLDING SHEET 2"X2" 100PK | 0 - Immediate | $1,098.13 | Vis detaljer |
![]() | ![]() | 1345-1/4"X18YD | RF EMI SHIELDING TAPE 54'X0.25" | 0 - Immediate | $267.69 | Vis detaljer |
![]() | ![]() | 1345CIR-0.5(250) | RF EMI SHLDING SHEET 0.5" 250PK | 0 - Immediate | $496.15 | Vis detaljer |
![]() | ![]() | 1345CIR-0.75(250) | RF EMI SHLDING SHEET 0.75" 250PK | 0 - Immediate | $746.84 | Vis detaljer |
![]() | ![]() | 1345-5/8"X18YD | RF EMI SHIELDING TAPE 54'X0.63" | 0 - Immediate | $585.29 | Vis detaljer |