3754/3756 Series Round Conductor Flat Cable, 0.025”, 30 AWG
3M™ offers the 3754 and 3756 series round conductor flat cables designed for mass termination and increased flexibility
The 3754 and 3756 series round conductor flat cables by 3M are designed to interface with 3M and all other standard connectors. The 30 AWG stranded conductors on 0.025 inch wire spacing are designed for mass termination as well as increased flexibility.
3754 Series:
Close spacing permits higher signal density. Polyvinyl chloride (PVC) insulation provides excellent flexibility. 30 AWG stranded on 0.025 inch spacing allows for mass termination as well as increased flexibility. Recommended for use with the 82XXX-600X series, 0.050 inch x 0.100 inch tripolarized wiremount mini socket (82XXX-600X), and Pak 25 (P25E-XXX-STGF). The temperature rating is -20°C to +105°C.
3756 Series:
The 0.025 inch wire spacing increases signal density. Thermoplastic elastomer (TPE) insulation provides excellent transmission properties. 30 AWG stranded conductors on 0.025 inch wire spacing are designed for mass termination and flexibility. The 3756 series meets the SCSI-3 characteristic impedance requirements. The temperature rating is -40°C to +105°C.
3754 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Avstand | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3754/26 300 | CBL RIBN 26COND 0.025 GRAY 300' | 30 AWG | 0,025" (0,64mm) | 9830 - Immediate | $16.36 | Vis detaljer |
![]() | ![]() | 3754/10 | CBL RIBN 10COND 0.025 GRAY 300' | 30 AWG | 0,025" (0,64mm) | 48 - Immediate | $1,407.72 | Vis detaljer |
![]() | ![]() | 3754/12 | CBL RIBN 12COND 0.025 GRAY 300' | 30 AWG | 0,025" (0,64mm) | 2127 - Immediate | $7.99 | Vis detaljer |
![]() | ![]() | 3754/20 300 | CBL RIBN 20COND 0.025 GRAY 300' | 30 AWG | 0,025" (0,64mm) | 388 - Immediate | $12.80 | Vis detaljer |
![]() | ![]() | 3754/34 300 | CBL RIBN 34COND 0.025 GRAY 300' | 30 AWG | 0,025" (0,64mm) | 909 - Immediate | $20.88 | Vis detaljer |
![]() | ![]() | 3754/50 300 | CBL RIBN 50COND 0.025 GRAY 300' | 30 AWG | 0,025" (0,64mm) | 4121 - Immediate | $29.82 | Vis detaljer |
![]() | ![]() | 3754/68 100 | CBL RIBN 68COND 0.025 GRAY 100' | 30 AWG | 0,025" (0,64mm) | 1376 - Immediate | $42.91 | Vis detaljer |
![]() | ![]() | 3754/60 300 | CBL RIBN 60COND 0.025 GRAY 300' | 30 AWG | 0,025" (0,64mm) | 1223 - Immediate | $35.31 | Vis detaljer |
![]() | ![]() | 3754/100 300 | CBL RIBN 100COND 0.025 GRAY 300' | 30 AWG | 0,025" (0,64mm) | 1030 - Immediate | $56.57 | Vis detaljer |
![]() | ![]() | 3754/30 300 | CBL RIBN 30COND 0.025 GRY FEET | 30 AWG | 0,025" (0,64mm) | 128 - Immediate | $18.57 | Vis detaljer |
3756 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Avstand | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3756/10 100 | CBL RIBN 10COND 0.025 GRAY 100' | 30 AWG | 0,025" (0,64mm) | 42 - Immediate | $680.96 | Vis detaljer |
![]() | ![]() | 3756/68 100 | CBL RIBN 68COND 0.025 GRAY 100' | 30 AWG | 0,025" (0,64mm) | 698 - Immediate | $57.15 | Vis detaljer |
![]() | ![]() | 3756/60 100 | CBL RIBN 60COND 0.025 GRAY 100' | 30 AWG | 0,025" (0,64mm) | 345 - Immediate | $50.89 | Vis detaljer |
![]() | ![]() | 3756/100 | CBL RIBN 100COND 0.025 GRAY 300' | 30 AWG | 0,025" (0,64mm) | 300 - Immediate | $30.67 | Vis detaljer |
![]() | ![]() | 3756/10 100 | CBL RIBN 10COND 0.025 GRY FEET | 30 AWG | 0,025" (0,64mm) | 439 - Immediate | $9.72 | Vis detaljer |
![]() | ![]() | 3756/34 100 | CBL RIBN 34COND 0.025 GRY FEET | 30 AWG | 0,025" (0,64mm) | 120 - Immediate | $30.11 | Vis detaljer |
![]() | ![]() | 3756/40 100 | CBL RIBN 40COND 0.025 GRY FEET | 30 AWG | 0,025" (0,64mm) | 106 - Immediate | $35.02 | Vis detaljer |
![]() | ![]() | 3756/20 100 | CBL RIBN 20COND 0.025 GRAY 100' | 30 AWG | 0,025" (0,64mm) | 11 - Immediate | $1,288.32 | Vis detaljer |
![]() | ![]() | 3756/26 100 | CBL RIBN 26COND 0.025 GRAY 100' | 30 AWG | 0,025" (0,64mm) | 6 - Immediate | $1,640.25 | Vis detaljer |
![]() | ![]() | 3756/50 100 | CBL RIBN 50COND 0.025 GRAY 100' | 30 AWG | 0,025" (0,64mm) | 8 - Immediate | $2,974.66 | Vis detaljer |