3304BC-S Electrically Conductive Single-Sided Tape
3304BC-S electrically conductive single-sided tape from 3M™ provides excellent electrical performance and reliability for small size contacts
3M's 3304BC-S tape is an XYZ-axis electrically conductive foil tape. This tape has an acrylic nickel/copper-coated conductive non-woven carrier with a foil backing. It is designed for EMI shielding and grounding applications and features excellent performance in shield-can lid replacement applications. 3M tape 3304BC-S has high electrical conductivity, which provides low resistance for reliable contact with small grounding areas. The electrical contact points throughout the adhesive's surface enhance the physical properties of the tape for superior workability. This tape has excellent edge conformability and a scratch-resistant black copper foil. This tape provides robust protection against EMI in various market segments, such as consumer electronics, automotive, industrial electronics, and aerospace and defense electronics.
Contact CustomCut.3MProducts@digikey.com for more information regarding product customizations or to request a custom quote. Specification drawings are encouraged to expedite the quoting process.
- XYZ-axis conductive through the adhesive
- Excellent conformability and edge conformance
- Excellent EMI/ESD performance and electrical performance over time
- Scratch-resistant black copper foil
- Excellent electrical resistance
- Good adhesion
- Good handling and workability
- 0.045 mm thickness
- Shield-can lid replacement
- PCB/flex/chassis grounding
- Bond line gap shielding
- Electrostatic discharge (ESD)
- EMI shield and gasket attachment
- Display wrapping
3304BC-S Electrically Conductive Single-Sided Tape
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3304BC-SG1 500MM X 100M | 3M ELECTRICALLY CONDUCTIVE SINGL | 1 - Immediate | $46,290.87 | Vis detaljer |
![]() | ![]() | 3304BC-S-4-5 | RF EMI SHIELDING TAPE 5YDS X 4" | 2 - Immediate | $917.85 | Vis detaljer |
![]() | ![]() | 3304BC-S-12-5 | RF EMI SHIELDING TAPE 5YDS X 12" | 1 - Immediate | $2,510.12 | Vis detaljer |
![]() | ![]() | 3304BC-SSQ-12(6) | RF EMI SHIELDING TAPE 12" X 12" | 2 - Immediate | $1,139.19 | Vis detaljer |
![]() | ![]() | 3304BC-S-5X5 | 3304BC-S ELECTRICALLY CONDUCTIVE | 42 - Immediate | $112.82 | Vis detaljer |
![]() | ![]() | 3304BC-S 25MM X 10M | 3M ELECTRICALLY CONDUCTIVE SINGL | 7 - Immediate | $368.88 | Vis detaljer |
![]() | ![]() | 3304BC-S 100MM X 10M | 3M ELECTRICALLY CONDUCTIVE SINGL | 7 - Immediate | $1,153.79 | Vis detaljer |
![]() | ![]() | 3304BC-S | TAPE ELEC BLK 19.68"X109.3YDS | 0 - Immediate | See Page for Pricing | Vis detaljer |