Solutions That Boost Productivity, Help Protect Components, and Enable PCB Design Flexibility
3M™ adhesives and film tapes address electrical performance and thermal durability in a single, complementary solution
Modern printed circuit board (PCB) and flexible printed circuit board (FPCB) manufacturing demands reliable EMI control while withstanding high-temperature processing and protecting sensitive components. By pairing 3M electrically conductive pressure-sensitive adhesives with 3M polyimide film tapes, manufacturers can address electrical performance and thermal durability in a single, complementary solution. Conductive pressure-sensitive adhesives help reduce electromagnetic interference through effective grounding and shielding, while polyimide film tapes provide high-temperature resistance for soldering, insulation, surface masking, and component protection. Together, these solutions support PCB design flexibility, help simplify cleanup, and can help customers enhance productivity across both manual and automated manufacturing processes in demanding electronics applications.
3M electrically conductive adhesive transfer tapes 9703 and 9713 are designed for EMI shielding and grounding in electronic assemblies. Both use pressure-sensitive adhesives for ease of application and can be converted into custom shapes. 3M tape 9703 provides Z-axis-only conductivity with low outgassing for applications requiring tight interconnect control without lateral shorts, especially in aerospace and defense. Tape 9713 offers isotropic XYZ-axis conductivity with a nickel-plated carbon-fiber scrim, providing balanced adhesion and conductivity for larger contact areas and broad electronics applications.
- Electrically conductive PSA systems for EMI shielding and grounding
- Supports assembly efficiency with no thermal curing
- For die cutting and custom converting
- Provides reliable contact for electronic substrates
- Halogen-free* and RoHS-compliant* (product-specific)
- 3M tape 9703: Z-axis-only conductivity, low outgassing acrylic adhesive, ideal for preventing lateral shorts
- 3M tape 9713: XYZ-axis conductivity, nickel-plated carbon-fiber scrim for good workability and broader substrate compatibility
3M electrically conductive single-sided tapes, series 1050TC and 5113SFT, are designed for grounding, EMI shielding, and reliable electrical performance in advanced electronic assemblies. Both provide isotropic XYZ-axis conductivity, strong adhesion, and stable long-term performance, supporting high signal integrity and compatibility with compact designs. 3M tape 1050TC uses a copper-foil construction for low-resistance and thin-profile applications, while 3M tape 5113SFT uses a conductive fabric carrier for enhanced conformability, long shelf life, and reliable grounding across metals and plastics.
- XYZ-axis conductive pressure-sensitive adhesive systems
- Reliable grounding on small contact areas
- Low electrical resistance for stable EMI-shielding performance
- Strong adhesion to a variety of substrates
- Conformable for precise placement in tight spaces
- Supports PIM mitigation and signal integrity needs
- Long-term performance under demanding temperatures
- Halogen-free* and RoHS-compliant* (product-specific)
- 3M tape 1050TC: copper-foil backing, thin profile, high-shielding performance
- 3M tape 5113SFT: conductive fabric carrier, long shelf life, excellent adhesion to metals and plastics
3M high-temperature polyimide film tapes, 5413 and 5419, are designed for demanding electronic manufacturing environments. Both tapes use silicone adhesive technology, maintain stability under extreme heat, and help reduce adhesive residue for cleaner processes. Tape 5413 provides robust chemical resistance, dimensional stability, and reliable performance for general high-temperature masking and protection. Tape 5419 adds proprietary low-static technology to help protect sensitive electronics during unwind and removal, offering flame-retardant, low-outgassing performance that is ideal for static-critical applications. Both products are halogen-free.
- High-temperature polyimide film for reliable performance
- Silicone adhesives designed to minimize adhesive residue
- Strong dimensional stability that helps reduce rework
- Robust surface protection against harsh chemicals
- Flame-retardant constructions for sensitive electronics
- Helps support operational efficiency and productivity
- Halogen-free*
- 3M tape 5413: strong chemical resistance and thermal stability for general high-heat masking
- 3M tape 5419: very low electrostatic discharge and low outgassing for static-sensitive applications
3M Bumpon Resilient Rollstock SJ5816, SJ5632, and SJ5832 are made of a rubber bumper material and designed for use as feet, stops, and spacers, offering reliable protection and performance in a versatile rollstock format for die cutting across various thickness needs.
*"Halogen-free" is defined as having 900 ppm bromine max, 900 ppm chlorine max, and 1,500 ppm total bromine and chlorine max, per IEC 61249-2-21. **EU RoHS This product does not exceed the maximum concentration values (MCVs) set under EU Directive 2011/65/EU (RoHS recast/RoHS 2), as stated in Annex II to that directive. This means that each of the homogenous materials within this product does not exceed the following MCVs: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls, or polybrominated diphenyl ethers; and (b) 0.01% (by weight) for cadmium.
9703 Tape Case
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9703 (1/2") | RF EMI SHLDING TAPE 36YDS X 0.5" | 10 - Immediate | $1,231.25 | Vis detaljer |
![]() | ![]() | 9703SQ-5 | 9703 ELECTRICALLY CONDUCTIVE ADH | 98 - Immediate | $178.22 | Vis detaljer |
![]() | ![]() | 9703XYZ | RF EMI SHLDING TAPE 36YDSX0.25" | 61 - Immediate | $1,007.85 | Vis detaljer |
![]() | ![]() | 9703-0.75-5 | RF EMI SHLDING TAPE 5YDS X 0.75" | 57 - Immediate | $540.36 | Vis detaljer |
![]() | ![]() | 9703-1"X10YDS | 3M ELECTRICALLY CONDUCTIVE ADHES | 5 - Immediate | $784.44 | Vis detaljer |
![]() | ![]() | 9703-2-5 | RF EMI SHIELDING TAPE 5YDS X 2" | 15 - Immediate | $1,288.32 | Vis detaljer |
![]() | ![]() | 9703XYZTD | RF EMI SHIELDING TAPE 36YDS X 1" | 0 - Immediate | $2,294.86 | Vis detaljer |
![]() | ![]() | 9703-1-3(15) | TAPE ADHSV TRNSFR 1"X 3" 15/PACK | 4 - Immediate | $424.73 | Vis detaljer |
![]() | ![]() | 9703-1-36 | RF EMI SHIELD TAPE 108YDSX0.75" | 1 - Immediate | $2,947.76 | Vis detaljer |
![]() | ![]() | 9703SQ-0.5(25) | TAPE ADHSV TRAN 1/2"X 1/2" 25PK | 0 - Immediate | $183.53 | Vis detaljer |
9713 Tape Case
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9713XYZ | RF EMI SHIELDING TAPE 36YDS X 1" | 12 - Immediate | $1,739.52 | Vis detaljer |
![]() | ![]() | 9713XYZ 4"X36YD | RF EMI SHIELDING TAPE 36YDS X 4" | 11 - Immediate | $5,913.58 | Vis detaljer |
![]() | ![]() | 9713XYZ 1/2"X36YD | RF EMI SHLDING TAPE 36YDS X 0.5" | 26 - Immediate | $961.91 | Vis detaljer |
![]() | ![]() | 9713 1/4"X36YD | RF EMI SHLDING TAPE 36YDSX0.25" | 0 - Immediate | $522.40 | Vis detaljer |
![]() | ![]() | 9713 4.5"X36YD | RF EMI SHLDING TAPE 36YDS X 4.5" | 0 - Immediate | $6,112.90 | Vis detaljer |
![]() | ![]() | 9713XYZ 4"X108YD | RF EMI SHIELDING TAPE 98.75MX4" | 0 - Immediate | $15,673.28 | Vis detaljer |
![]() | ![]() | 9713 12"X36YD | RF EMI SHIELDING TAPE 36YDSX12" | 0 - Immediate | $15,985.96 | Vis detaljer |
![]() | ![]() | 9713 260MMX98.7M | TAPE COND ADHESIVE 10.24"X 108YD | 0 - Immediate | $40,140.32 | Vis detaljer |
![]() | ![]() | 9713 12"X108YD | RF EMI SHLDING TAPE 98.75M X 12" | 0 - Immediate | $47,019.74 | Vis detaljer |
![]() | ![]() | 9713 | RF EMI SHLD TAPE 108YDSX14.016" | 1 - Immediate | $94,039.57 | Vis detaljer |
1050TC Tape Case
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1050TC-25-48-10 | RF EMI SHIELDING TAPE 10MX1.89" | 0 - Immediate | $993.81 | Vis detaljer |
![]() | ![]() | 1050TC-18-38-10 | RF EMI SHLDING TAPE 10M X 1.496" | 0 - Immediate | $796.60 | Vis detaljer |
![]() | ![]() | 1050TC-18-48-10 | RF EMI SHIELDING TAPE 10MX1.89" | 1 - Immediate | $981.93 | Vis detaljer |
![]() | ![]() | 1050TC-25-38-10 | RF EMI SHLDING TAPE 10M X 1.496" | 4 - Immediate | $806.05 | Vis detaljer |
![]() | ![]() | 1050TC-18-12.5-10 | RF EMI SHLDING TAPE 10M X 0.492" | 7 - Immediate | $294.97 | Vis detaljer |
![]() | ![]() | 1050TC-25-12.5-10 | RF EMI SHLDING TAPE 10M X 0.492" | 14 - Immediate | $298.53 | Vis detaljer |
![]() | ![]() | 1050TC-216-11(5) | RF EMI SHIELDING TAPE | 0 - Immediate | $2,226.37 | Vis detaljer |
![]() | ![]() | 1050TC-25-216-11(5) | RF EMI SHIELDING TAPE | 0 - Immediate | $2,253.41 | Vis detaljer |
![]() | ![]() | 1050TC-25SQ-5 | 1050TC-25 ELECTRICALLY CONDUCTIV | 146 - Immediate | $96.92 | Vis detaljer |
5113SFT Tape Case
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5113SFT-50-12.5-10 | RF EMI SHLDING TAPE 10M X 0.492" | 116 - Immediate | $256.71 | Vis detaljer |
![]() | ![]() | 5113SFT-50SQ-5 | 5113SFT-50 ELECTRICALLY CONDUCTI | 77 - Immediate | $84.10 | Vis detaljer |
![]() | ![]() | 5113SFT-50-38-10 | RF EMI SHLDING TAPE 10M X 1.496" | 5 - Immediate | $642.62 | Vis detaljer |
![]() | ![]() | 5113SFT-50-48-10 | RF EMI SHIELDING TAPE 10MX1.89" | 16 - Immediate | $785.75 | Vis detaljer |
![]() | ![]() | 5113SFT-50-216-11(5) | RF EMI SHIELDING TAPE | 0 - Immediate | $5,219.88 | Vis detaljer |
5413 Tape Case
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5413CIR-0.75(500) | TAPE FILM AMBER 3/4" DIA | 254 - Immediate | $1,093.07 | Vis detaljer |
![]() | ![]() | 5413CIR-0.25(1000) | TAPE FILM AMBER 1/4" DIA | 3 - Immediate | $660.76 | Vis detaljer |
![]() | ![]() | 5413-1-36 | TAPE FILM AMBER 1"X36YDS | 35 - Immediate | $1,830.08 | Vis detaljer |
![]() | ![]() | 5413-0.5-5 | TAPE FILM AMBER 1/2"X5YDS | 28 - Immediate | $303.11 | Vis detaljer |
![]() | ![]() | 5413-1-5 | TAPE FILM AMBER 1"X5YDS | 91 - Immediate | $517.16 | Vis detaljer |
![]() | ![]() | 5413-0.5-36 | TAPE FILM AMBER 1/2"X36YDS | 20 - Immediate | $982.31 | Vis detaljer |
![]() | ![]() | 5413CIR-0.5(1000) | TAPE FILM AMBER 1/2" DIA | 13 - Immediate | $1,166.89 | Vis detaljer |
![]() | ![]() | 5413-3-5 | TAPE FILM AMBER 3"X5YDS | 13 - Immediate | $1,315.73 | Vis detaljer |
![]() | ![]() | 5413SQ-2(15) | TAPE FILM AMBER 2"X2" | 27 - Immediate | $356.72 | Vis detaljer |
![]() | ![]() | 5413-0.75-5 | TAPE FILM AMBER 3/4"X5YDS | 7 - Immediate | $435.68 | Vis detaljer |
![]() | ![]() | 5413-2-5 | TAPE FILM AMBER 2"X5YDS | 1 - Immediate | $875.09 | Vis detaljer |
![]() | ![]() | 5413-4-7.25(25) | TAPE FILM AMBER 4"X7 1/4" 1=25 | 9 - Immediate | $1,783.68 | Vis detaljer |
![]() | ![]() | 5413-2-36 | TAPE FILM AMBER 2"X36YDS | 3 - Immediate | $3,414.03 | Vis detaljer |
5419 Tape Case
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5419-0.5-5 | TAPE FILM GOLD 1/2"X5YDS | 11 - Immediate | $254.18 | Vis detaljer |
![]() | ![]() | 5419-1-5 | TAPE FILM GOLD 1"X5YDS | 43 - Immediate | $433.15 | Vis detaljer |
![]() | ![]() | 5419-0.5-36 | TAPE FILM GOLD 1/2"X36YDS | 2 - Immediate | $988.01 | Vis detaljer |
![]() | ![]() | 5419-1-36 | TAPE FILM GOLD 1"X36YDS | 3 - Immediate | $1,800.71 | Vis detaljer |
![]() | ![]() | 5419SQ-12(6) | TAPE FILM GOLD 12"X12" | 2 - Immediate | $294.32 | Vis detaljer |
![]() | ![]() | 5419-0.75-5 | TAPE FILM GOLD 3/4"X5YDS | 1 - Immediate | $364.48 | Vis detaljer |
![]() | ![]() | 5419-2-36 | TAPE FILM GOLD 2"X36YDS | 1 - Immediate | $3,322.16 | Vis detaljer |