
H2BXG-10108-S6 | |
|---|---|
DigiKey Part Number | H2BXG-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10108-S6 |
Description | JUMPER-H1501TR/A3049S/X 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 5,68900 | kr 56,89 |
| 30 | kr 5,15967 | kr 154,79 |
| 50 | kr 4,93100 | kr 246,55 |
| 100 | kr 4,63550 | kr 463,55 |
| 250 | kr 4,27368 | kr 1 068,42 |
| 500 | kr 4,01900 | kr 2 009,50 |
| 1 000 | kr 3,77928 | kr 3 779,28 |
| 2 500 | kr 3,48452 | kr 8 711,30 |
| 5 000 | kr 3,27699 | kr 16 384,95 |
| Unit Price without VAT: | kr 5,68900 |
|---|---|
| Unit Price with VAT: | kr 7,11125 |











