Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10103-S6

DigiKey Part Number
H2BXG-10103-S6-ND
Manufacturer
Manufacturer Product Number
H2BXG-10103-S6
Description
JUMPER-H1501TR/A3049S/X 3"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
10kr 5,19600kr 51,96
30kr 4,70733kr 141,22
50kr 4,49880kr 224,94
100kr 4,23050kr 423,05
250kr 3,90020kr 975,05
500kr 3,66760kr 1 833,80
1 000kr 3,44890kr 3 448,90
2 500kr 3,17990kr 7 949,75
5 000kr 2,99047kr 14 952,35
Manufacturers Standard Package
Unit Price without VAT:kr 5,19600
Unit Price with VAT:kr 6,49500
Alternate Color
JUMPER-H1501TR/A3049A/X 3"
In-Stock: 0
Unit Price: kr 5,19600
JUMPER-H1501TR/A3049B/X 3"
In-Stock: 0
Unit Price: kr 5,19600
JUMPER-H1501TR/A3049G/X 3"
In-Stock: 0
Unit Price: kr 5,19600
JUMPER-H1501TR/A3049L/X 3"
In-Stock: 0
Unit Price: kr 5,19600
JUMPER-H1501TR/A3049N/X 3"
In-Stock: 0
Unit Price: kr 5,19600
Alternate Length
JUMPER-H1501TR/A3049S/X 2"
In-Stock: 0
Unit Price: kr 5,09600
JUMPER-H1501TR/A3049S/X 4"
In-Stock: 0
Unit Price: kr 5,28700
JUMPER-H1501TR/A3049S/X 5"
In-Stock: 0
Unit Price: kr 5,38700
JUMPER-H1501TR/A3049S/X 6"
In-Stock: 0
Unit Price: kr 5,48800
JUMPER-H1501TR/A3049S/X 8"
In-Stock: 0
Unit Price: kr 5,68900