
H2BXG-10105-S6 | |
|---|---|
DigiKey Part Number | H2BXG-10105-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10105-S6 |
Description | JUMPER-H1501TR/A3049S/X 5" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 5,38700 | kr 53,87 |
| 30 | kr 4,88800 | kr 146,64 |
| 50 | kr 4,67180 | kr 233,59 |
| 100 | kr 4,39330 | kr 439,33 |
| 250 | kr 4,05016 | kr 1 012,54 |
| 500 | kr 3,80852 | kr 1 904,26 |
| 1 000 | kr 3,58137 | kr 3 581,37 |
| 2 500 | kr 3,30204 | kr 8 255,10 |
| 5 000 | kr 3,10538 | kr 15 526,90 |
| Unit Price without VAT: | kr 5,38700 |
|---|---|
| Unit Price with VAT: | kr 6,73375 |











