Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10104-S6

DigiKey Part Number
H2BXG-10104-S6-ND
Manufacturer
Manufacturer Product Number
H2BXG-10104-S6
Description
JUMPER-H1501TR/A3049S/X 4"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
10kr 5,28700kr 52,87
30kr 4,79767kr 143,93
50kr 4,58520kr 229,26
100kr 4,31190kr 431,19
250kr 3,97536kr 993,84
500kr 3,73816kr 1 869,08
1 000kr 3,51524kr 3 515,24
2 500kr 3,24100kr 8 102,50
5 000kr 3,04799kr 15 239,95
Manufacturers Standard Package
Unit Price without VAT:kr 5,28700
Unit Price with VAT:kr 6,60875
Alternate Color
JUMPER-H1501TR/A3049A/X 4"
In-Stock: 0
Unit Price: kr 5,28700
JUMPER-H1501TR/A3049B/X 4"
In-Stock: 0
Unit Price: kr 5,28700
JUMPER-H1501TR/A3049G/X 4"
In-Stock: 0
Unit Price: kr 5,28700
JUMPER-H1501TR/A3049L/X 4"
In-Stock: 0
Unit Price: kr 5,28700
JUMPER-H1501TR/A3049N/X 4"
In-Stock: 0
Unit Price: kr 5,28700
Alternate Length
JUMPER-H1501TR/A3049S/X 2"
In-Stock: 0
Unit Price: kr 5,09600
JUMPER-H1501TR/A3049S/X 3"
In-Stock: 0
Unit Price: kr 5,19600
JUMPER-H1501TR/A3049S/X 5"
In-Stock: 0
Unit Price: kr 5,38700
JUMPER-H1501TR/A3049S/X 6"
In-Stock: 0
Unit Price: kr 5,48800
JUMPER-H1501TR/A3049S/X 8"
In-Stock: 0
Unit Price: kr 5,68900