
H2BXG-10106-S6 | |
|---|---|
DigiKey Part Number | H2BXG-10106-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10106-S6 |
Description | JUMPER-H1501TR/A3049S/X 6" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 5,48800 | kr 54,88 |
| 30 | kr 4,97867 | kr 149,36 |
| 50 | kr 4,75820 | kr 237,91 |
| 100 | kr 4,47470 | kr 447,47 |
| 250 | kr 4,12492 | kr 1 031,23 |
| 500 | kr 3,87868 | kr 1 939,34 |
| 1 000 | kr 3,64751 | kr 3 647,51 |
| 2 500 | kr 3,36298 | kr 8 407,45 |
| 5 000 | kr 3,16269 | kr 15 813,45 |
| Unit Price without VAT: | kr 5,48800 |
|---|---|
| Unit Price with VAT: | kr 6,86000 |











