Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8850-C16YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850-C16YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850-C16YL |
Description | DIODE ZENER 16V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,37678 | kr 3 767,80 |
| 20 000 | kr 0,34169 | kr 6 833,80 |
| 30 000 | kr 0,32380 | kr 9 714,00 |
| 50 000 | kr 0,30369 | kr 15 184,50 |
| 70 000 | kr 0,29178 | kr 20 424,60 |
| 100 000 | kr 0,28020 | kr 28 020,00 |
| 250 000 | kr 0,25479 | kr 63 697,50 |
| Unit Price without VAT: | kr 0,37678 |
|---|---|
| Unit Price with VAT: | kr 0,47098 |



