BZX8850S-B16-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 11 578
Unit Price: kr 2,43000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 21 910
Unit Price: kr 2,62000
Datasheet
Zener Diode 16 V 365 mW ±2% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850S-B16-QYL

DigiKey Part Number
1727-BZX8850S-B16-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8850S-B16-QYL
Description
DIODE ZENER 16V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 16 V 365 mW ±2% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
365 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,46086kr 4 608,60
20 000kr 0,41943kr 8 388,60
30 000kr 0,39831kr 11 949,30
50 000kr 0,37458kr 18 729,00
70 000kr 0,36052kr 25 236,40
100 000kr 0,34686kr 34 686,00
250 000kr 0,32276kr 80 690,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,46086
Unit Price with VAT:kr 0,57608