Direct
Similar

BZX884-B16-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884-B16-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884-B16-QYL |
Description | IC |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±2% Surface Mount DFN1006-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,36831 | kr 3 683,10 |
| 20 000 | kr 0,33388 | kr 6 677,60 |
| 30 000 | kr 0,31632 | kr 9 489,60 |
| 50 000 | kr 0,29659 | kr 14 829,50 |
| 70 000 | kr 0,28490 | kr 19 943,00 |
| 100 000 | kr 0,27353 | kr 27 353,00 |
| 250 000 | kr 0,24860 | kr 62 150,00 |
| Unit Price without VAT: | kr 0,36831 |
|---|---|
| Unit Price with VAT: | kr 0,46039 |



